TL70DR9MRYGALQ

Banner Engineering
778-TL70DR9MRYGALQ
TL70DR9MRYGALQ

制造商:

说明:
塔灯 - 已组装 TL70 Wireless Multihop Tower Light, 900 MHz, Black Housing: 3-Color Loud Audible Indicator; Voltage: 12-30 V dc; Environmental Rating: IP65; Colors: Red Yellow Green; 8-pin M12 Integral QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 塔灯 - 已组装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
TL70
Red, Yellow, Green
3 Color
Thread Mount
Quick Connect
243.7 mm
PNP
12 VDC to 30 VDC
IP65
Continuous
Black
Polycarbonate (PC)
Wireless Multihop, 900 MHz
420 mA
3 Segment
商标: Banner Engineering
直径: 70 mm
照明: Illuminated
灯类型: LED
模式: Triple
产品: Tower Light Modules
产品类型: Tower Lights
工厂包装数量: 1
子类别: Industrial Lighting & Indicators
商标名: Sure Cross
类型: Wireless MultiHop Modular Tower Light
零件号别名: 812460
单位重量: 567 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TL70 Core Tower Lights

Banner Engineering TL70 Core Tower Lights are big and bright 70mm tower light indicators available as modular segments or pre-assembled with the flexibility to customize as needed and change positions in the field. Banner TL70 Core Tower Lights appear gray when off to eliminate false indication from ambient light and are visible at long distances. A modular IP65 design gives the user flexibility to customize functionality and install into many environments.

供货情况

库存: