N063-008-6A-SH

Eaton
545-N063-008-6A-SH
N063-008-6A-SH

制造商:

说明:
数据和网络配线面板 8-Port Metal Shielded DIN-Rail Mount Preloaded Keystone Patch Panel with Grounding, Black/Silver, TAA

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: 数据和网络配线面板
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Patch Panels
Ethernet
RJ45
8 Position
商标: Eaton
触点电镀: Gold
深度: 2.99 in
产品类型: Patch Panels
工厂包装数量: 1
子类别: Audio & Video Connectors
端接类型: Wire Lead
单位重量: 340.194 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

8-Port DIN-Rail Mount Keystone Patch Panels

Tripp Lite N063-008-6A-SH 8-Port DIN-Rail Mount Keystone Patch Panels come with eight Cat6A shielded RJ45 in-line couplers. Each RJ45 Ethernet port is numbered to help users quickly identify connections. The feed-through-style couplers save time during setup by allowing plug-and-play connectivity with industrial Ethernet switches or other equipment. Tripp Lite 8-Port DIN-Rail Mount Keystone Patch Panels are ideal for network closets and other space-limited installations. The eight shielded Cat6A keystone jacks reduce electromagnetic interference/RF interference (EMI/RFI) line noise that can damage equipment and data.

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.

供货情况

库存: