网关

 网关
Industrial Gateways are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Industrial Gateway manufacturers including Advantech, HMS Networks, Lantronix, MSA Safety, MicroStrain by HBK, ProSoft Technology, Teltonika & more.
More...

Please view our large selection of industrial gateways below.
结果: 4,885
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 封装
HMS Networks 网关 EtherNet/IP Scanner/Master to CC-Link Slave 无库存
最低: 1
倍数: 1

X-Gateways 10 Mb/s, 100 Mb/s 1 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 EtherCAT Slave to CANopen Slave 无库存
最低: 1
倍数: 1

X-Gateways 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 EtherCAT Slave to Modbus RTU Slave 无库存
最低: 1
倍数: 1

X-Gateways 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 CC-Link IE Field Network Slave to PROFINET I/O Slave 无库存
最低: 1
倍数: 1

X-Gateways 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 CC-Link IE Field Network Slave to EtherNet/IP Scanner/Master N/A
最低: 1
倍数: 1

X-Gateways 1 Gb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 Daikin VRV and Sky systems to BACnet MSTP & Modbus RTU Interface - 1 unit 无库存
最低: 1
倍数: 1

Modbus Gateways 12 V 0 C + 70 C 93 mm x 53 mm x 58 mm
HMS Networks 网关 Mitsubishi Electric to KNX Interface - 1 unit 无库存
最低: 1
倍数: 1

AC Gateways 29 V 29 V - 25 C + 60 C 59 mm x 36 mm x 21 mm Bulk
HMS Networks 网关 Midea Commercial & VRF systems to Modbus RTU Interface - 1 unit 无库存
最低: 1
倍数: 1

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
Advantech 网关 Cellular Router, 5G, 5x ETH, WIFI, POE 无库存
最低: 1
倍数: 1

Gateways ARM Cortex A72 1.2 GHz 10 Gb/s USB 9 VDC 48 VDC - 40 C + 75 C 195 mm x 110 mm x 47 mm
MSA Safety FS-QS-2110-F
MSA Safety 网关 QuickServer, Preloaded with all serial & ethernet protocols as per Protocol data sheet 无库存交货期 3 周
最低: 1
倍数: 1
Digi X2-T11-E-A
Digi 网关 2.4 GHz 8 MB Flash 16 MB RAM 无库存
最低: 1
倍数: 1

ZigBee to Ethernet & Wi-Fi Gateways 10 Mb/s, 100 Mb/s 1 Ethernet Ethernet 12 V 12 V - 30 C + 70 C 139 mm x 70 mm x 29 mm Bulk


Eaton 网关 Industrial Gateway Card (Modbus TCP/RTU)

Gateways 5 VDC 12 VDC 0 C + 40 C


Lantronix 网关 Compact Cellular IoT Gateway Solution

Wireless Gateways ARM926EJ-S 600 MHz 2 Port Serial 9 VDC 30 VDC - 30 C + 70 C 79 mm x 79 mm x 23.5 mm Bulk
MSA Safety 网关 QuickServer Enhanced, Preloaded with all serial & ethernet protocols as per Protocol data sheet

QuickServer Gateways 76.8 kb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232/485 24 VAC, 9 VDC 24 VAC, 30 VDC - 20 C + 70 C 101.6 mm x 68 mm x 28 mm
MSA Safety 网关 EZ Gateway, Modbus RTU - Modbus TCP - BACnet MS/TP - BACnet IP 500 point
Modbus Gateways 9.6 kb/s, 19.2 kb/s, 34.8 kb/s, 57.6 kb/s, 76.8 kb/s, 115 kb/s 1 Ethernet, 1 Serial Serial 24 VAC, 12 VDC 24 VDC - 20 C + 70 C 10.16 cm x 2.8 cm x 6.8 cm


Monnit 网关 ALTA XL 900 MHz Ethernet Gateway
Gateways 900 MHz 10 Mb/s, 100 Mb/s 1 Port Ethernet 5 V - 20 C + 60 C 5.004 in x 3.8 in x 1.51 in
Ezurio 网关 Sentrius RG191 Gateway including LoRaWAN, LTE, Wi-Fi & Ethernet - IP67 variant

Gateways 915 MHz Ethernet - 30 C + 70 C 133 mm x 275 mm x 30 mm Bulk
Ezurio 网关 Sentrius 915MHz Gateway including LoRaWAN, LTE, Wi-Fi & Ethernet

Gateways 915 MHz Ethernet - 30 C + 70 C 275 mm x 133 mm x 30 mm Bulk
Monnit 网关 ALTA 900 MHz Industrial IoT Gateway, 2 Yr Data Plan Required (not included)
IoT Gateways 900 MHz 90 VAC 240 VAC - 25 C + 55 C 5.7 in x 3.543 in x 2.14 in
Monnit 网关 ALTA Ethernet Gateway w/ POE Splitter (900MHz)
Lantronix 网关 Compact Cellular IoT Gateway Solution Worldwide - LTE-M

LTE-M Gateways ARM926EJ-S 600 MHz 2 Port Serial 9 VDC 30 VDC - 30 C + 70 C 79 mm x 79 mm x 23.5 mm Bulk
MSA Safety 网关 QuickServer 250 Points Dual Ethernet Preloaded with all serial & ethernet protocols as per Protocol data sheet

QuickServer Gateways 5 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm
MicroStrain by HBK 网关 WSDA-200-USB Base Station, internal antenna. NOT CERTIFIED FOR USE IN THE UK, EU OR JAPAN

USB Gateways 2.405 GHz to 2.48 GHz 16 ks/s 1 Port 5 V 5 V - 40 C + 85 C 58.2 mm x 20.3 mm x 10.8 mm
ProSoft Technology 网关 EtherNet/IP to ASCII Gateway

Gateways 2 Port EtherNet, Serial 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
Banner Engineering 网关 PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C