网关

 网关
Industrial Gateways are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Industrial Gateway manufacturers including Advantech, HMS Networks, Lantronix, MSA Safety, MicroStrain by HBK, ProSoft Technology, Teltonika & more.
More...

Please view our large selection of industrial gateways below.
结果: 4,884
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 封装
HMS Networks 网关 Serial to CANopen Communicator

RS-232 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
MicroStrain by HBK 网关 WSDA-200-USB Base Station, internal antenna. NOT CERTIFIED FOR USE IN THE UK, EU OR JAPAN

USB Gateways 2.405 GHz to 2.48 GHz 16 ks/s 1 Port 5 V 5 V - 40 C + 85 C 58.2 mm x 20.3 mm x 10.8 mm
Banner Engineering 网关 PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Fanstel 网关 Opensource BT840F BLE 5.4 to nRF9160 LTE gateway.

Gateways Bulk
MSA Safety 网关 QuickServer, Preloaded with all serial & ethernet protocols as per Protocol data sheet

QuickServer Gateways 76.8 kb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232/485 24 VAC, 9 VDC 24 VAC, 30 VDC - 20 C + 70 C 101.6 mm x 68 mm x 28 mm
ProSoft Technology 网关 EtherNet/IP to Modbus TCP/IP to OPC UA Server Gateway

Gateways 2 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm

Lantronix 网关 w/antenna RJ45 USB 10/100 Eth 802.11

Device Gateways 2.4 GHz, 5 GHz 54 Mb/s 1 Ethernet, 2 Serial, 1 USB Serial 9 V 30 V 0 C + 45 C 110 mm x 25 mm x 33 mm Bulk
HMS Networks 网关 CANopen Master-PNET I/O Slave

USB - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
ProSoft Technology 网关 EtherNet/IP to ASCII Gateway with 4 Serial Ports

Gateways 1 Ethernet, 4 Serial EtherNet, Serial 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
Banner Engineering 网关 DX80 Perf 900 mHz Gateway Board; 10-30 V dc Ext Antenna; In: 2 Disc 2 Anlg; Out: 2 Disc 2 Anlg
Wireless Industrial Gateways 900 MHz RS-485 10 V 30 V - 40 C + 85 C
HMS Networks 网关 OCPP-Modbus TCP&RTU-1 device

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
MSA Safety 网关 BACnet IoT Gateway, includes BACnet/IP, BACnet MS/TP, Wi-Fi

BACnet IoT Gateways 2.4 GHz 3 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm
Lantronix 网关 SKU, 4 PORT SERIAL, CELLULAR LTE, EMG7500

Edge Management Gateways 921.6 kb/s, 1 Gb/s 4 Port RS-232 100 VAC, 9 VDC 240 VAC, 30 VDC 0 C + 50 C 163 mm x 145 mm x 43 mm Bulk
Lantronix 网关 RS232 SERIAL 8-PORT LTE APAC Cellular

Edge Management Gateways 10 Mb/s, 100 Mb/s, 1 Gb/s 8 x RS-232 Ethernet 9 VDC 30 VDC 0 C + 50 C 212.6 mm x 167.68 mm x 43.21 mm Bulk
Lantronix 网关 SKU, 8 PORT SERIAL, CELLULAR LTE, EMG7500

Edge Management Gateways 921.6 kb/s, 1 Gb/s 8 Port RS-232 100 VAC, 9 VDC 240 VAC, 30 VDC 0 C + 50 C 163 mm x 145 mm x 43 mm Bulk
Lantronix 网关 RS232 SERIAL 8-PORT LTE Cellular

Edge Management Gateways 10 Mb/s, 100 Mb/s, 1 Gb/s 8 x RS-232 Ethernet 9 VDC 30 VDC 0 C + 50 C 212.6 mm x 167.68 mm x 43.21 mm Bulk
HMS Networks 网关 Serial-DeviceNet Gateway

Serial Gateways 57.6 kb/s 1 x RS232 Serial 24 V 24 V 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
Lantronix 网关 S232 RJ45 USB 10/100 Ethernet EU

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, RS-232, USB 9 V 30 V - 40 C + 70 C 109.22 mm x 71.12 mm x 33.02 mm Bulk
Lantronix 网关 XPICO 250 WI-FI ETH, BT, EDGE, UFL

Wi-Fi, BT, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Weidmuller 网关 IE-UGW-2TX-4RS232/485

Serial 12 V 24 V 0 C + 55 C 5.50 in x 1.90 in x 4.08 in
Advantech 网关 RPi Gateway Kit with 1 RS232/485, 4 GPIO
GPIO, RS-232 0 C + 50 C 100 mm x 70 mm x 32 mm
Weidmuller 网关 IE-UGW-2TX-2RS232/485

Serial 12 V 24 V 0 C + 55 C 5.50 in x 1.90 in x 4.08 in
Phoenix Contact 网关 GW PN/MODBUS 2E/2DB9

Interface Converters 10 Mb/s, 100 Mb/s 1 RJ45, 2 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C 22.5 mm x 115 mm x 99 mm
Ezurio 网关 Sentrius RG1xx LoRaWAN AS923MHz Gateway New Zealand

LoRaWAN Gateways 923 MHz 65 Mb/s 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
ORing 网关 Wi-Fi 4 (802.11n) + 4G LTE Cellular Gateway, 2FE, PoE PD, 1 Serial, Dual SIM, 1DI/1DO, US band

2.412 GHz to 2.462 GHz 150 Mb/s 1 Port Ethernet 12 VDC 48 VDC - 25 C + 70 C 80.6 mm x 45 mm x 95 mm