网关

 网关
Industrial Gateways are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Industrial Gateway manufacturers including Advantech, HMS Networks, Lantronix, MSA Safety, MicroStrain by HBK, ProSoft Technology, Teltonika & more.
More...

Please view our large selection of industrial gateways below.
结果: 4,884
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 封装
HMS Networks 网关 Multi-brand AC interface with KNX, Serial and IP support - SMALL

Gateways 100 Mb/s Ethernet 9 VDC 36 VDC 0 C + 60 C 90 mm x 88 mm x 56 mm
Advantech 网关 1-port modbus gateway

Gateways 100 Mb/s 1 Port 9 VDC 36 VDC - 10 C + 60 C 85.1 mm x 45 mm x 21.2 mm
MSA Safety 网关 QuickServer 10000 Points Dual Ethernet

QuickServer Gateways 5 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm
ProSoft Technology 网关 EtherNet/IP External GPS gateway

Gateways 100 MB/s Ethernet 10 VDC 28 VDC - 20 C + 70 C 101 mm x 22.5 mm x 120 mm
ProSoft Technology 网关 EtherNet/IP to SY/MAX I/O Scanner

Gateways 3 Port Ethernet 12 VDC 24 VDC 0 C + 50 C 107 mm x 126 mm x 34 mm
ProSoft Technology 网关 Modbus TCP/IP Client/Server to PROFINET Device Gateway

Gateways 1 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology 网关 Modbus TCP/IP to Siemens Industrial Ethernet Gateway

1 Port Ethernet 10 VDC 36 VDC - 20 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology 网关 EtherNet/IP to IEC 60870-5-104 Server Gateway

Gateways 1 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology 网关 Ethernet IP to Siemens Industrial Ethernet Gateway for Dual Subnets

Gateways 2 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology 网关 Modbus TCP/IP to PROFINET Controller Gateway

Gateways 2 Port Ethernet 10 VDC 36 VDC 0 C + 50 C 14.01 mm x 5.24 mm x 11.09 cm
ProSoft Technology 网关 Modbus TCP/IP to IEC 61850 (Client) - 2 Port

Gateways 2 Port Ethernet 10 VDC 36 VDC 0 C + 70 C 14.01 mm x 5.23 mm x 11.1 cm
ProSoft Technology 网关 LonWorks to EtherNet/IP, BACnet/IP, Modbus/TCP and Modbus RTU - 500 points

2 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 40 C + 75 C 11.5 cm x 8.3 cm x 4.1 cm
Lantronix 网关 Industry Pack LTE CAT 4 Router For Japan, South Korea

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix 网关 Industry Pack LTE CAT 4 Router For China, Thailand, Indonesia, India

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Advantech 网关 2-port Modbus Gateway

Modbus Gateways 10 Mb/s, 100 Mb/s 2 Ethernet, 2 Serial Serial 12 V 48 V - 10 C + 60 C 37 mm x 140 mm x 95 mm
EnOcean 网关 EnOcean USB Transceiver Gateway, 902 MHz

USB Gateways 902.875 MHz 125 kb/s 1 Port USB - 20 C + 50 C 70 mm x 23 mm x 9 mm
HMS Networks 网关 CAN-EtherCAT Slave Gateway

CAN Gateways 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks 网关 CAN-ModbusTCP Slave (2 Port)

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks 网关 EtherNet/IP Master to PROFINET I/O Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 Profibus DP-V1 Slave - Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks 网关 EtherNet/IP Adapter Slave-Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks 网关 PROFINET RT Slave-Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks 网关 Modbus TCP Slave-Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks 网关 Cosy+ 131 Ethernet

Cosy 131 Gateways 10 Mb/s, 100 Mb/s 4 x Ethernet LAN, USB, WAN 12 V 24 V - 25 C + 60 C 108.8 mm x 99 mm x 43.6 mm Bulk
Seeed Studio 网关 SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - US915

Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C 150.6 mm x 135 mm x 34 mm