网关

 网关
Industrial Gateways are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Industrial Gateway manufacturers including Advantech, HMS Networks, Lantronix, MSA Safety, MicroStrain by HBK, ProSoft Technology, Teltonika & more.
More...

Please view our large selection of industrial gateways below.
结果: 4,884
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 封装
Lantronix 网关 INDUSTRY PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 ~ 60 V DC; L. GASP; DI; DI/O X2; VI/O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix 网关 Security Pack LTE CAT 7-13 Router For EMEA, Asia Pacific;

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm
Lantronix 网关 Security Pack LTE CAT 7-13 Router For America;

Routers ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix 网关 SECURITY PACK LTE CAT 7-13 ROUTER FOR AMERICA; LTE-3G B71,12(17),13,14,26(5),66(10,4),25(2),7;41,42,48,43-B5,4,2; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS; DUAL SIM; MIC

5G Cellular Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix 网关 XPICO 240 LGA DUAL U.FL

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Lantronix 网关 XPort Edge UART 10/100 RJ45 Eth

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
HMS Networks 网关 Modbus TCP/IP Master to ControlNet Adapter/Slave

Modbus Gateways 5 Mb/s 2 x Ethernet Ethernet 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
Sierra Wireless 网关 Industrial IoT Gateway LTE-M Global Serial (RS232, RS485), USB, 3 I/Os, GNSS

Gateways ARM Cortex A7 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 1 RS-232/485, 1 USB Ethernet, UART, USB 4.75 V 32 V - 30 C + 70 C 86 mm x 60 mm x 32 mm Box
Teltonika 网关 4G CAT1 Gateway, RS232 port, 1x SIM, Micro USB. Regions: Europe, the Middle East, Africa, Korea, Thailand, India, Malaysia. European power supply unit

ARM Cortex A7 1.2 GHz 10 Mb/s, 42 Mb/s, 236.8 Mb/s 1 Port RS-232, USB 9 VDC 30 VDC - 40 C + 75 C 74.5 mm x 64.4 mm x 25 mm
Seeed Studio 网关 SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - EU868

Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C 150.6 mm x 135 mm x 34 mm
Seeed Studio 网关 SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - AS923

Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C 150.6 mm x 135 mm x 34 mm
MultiTech 网关 Ethernet Only Conduit IP67 Base Station, 8-channel, 915 MHz, GNSS and Accessory Kit (Global)
MultiTech Conduits 915 MHz Ethernet 37 V 57 V - 40 C + 70 C 262 mm x 91 mm x 257 mm
Red Lion 网关 FlexEdge 3-Sled 1xRS232 2xRS485 Protocol Gateway
Protocol Gateways RS-232, RS-485
Red Lion 网关 FlexEdge 3-Sled 1xRS232 2xRS485 Advanced IIoT Gateway
IIoT Gateways RS-232, RS-485
Red Lion 网关 DA Series Sled for Dual Ethernet Ports
Ethernet Modules
ProSoft Technology 网关 Modbus TCP to Modbus Serial 4 Port Gateway

Gateways 1 Ethernet, 4 Serial Ethernet, Serial 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology 网关 EtherNet/IP to IEC 61850 (Client) - 2 port

Gateways 2 Port Ethernet 10 VDC 36 VDC 0 C + 70 C 14.02 mm x 5.23 mm x 11.1 cm
ProSoft Technology 网关 EtherNet/IP to PROFINET Controller Gateway

Gateways 100 Mb/s 2 Port Ethernet 10 VDC 36 VDC 0 C + 50 C 14.01 mm x 5.24 mm x 11.09 cm
Monnit 网关 ALTA 900 MHz Ethernet Gateway v4
Seeed Studio 网关 WM1302 LoRaWAN Gateway Module(SPI) - EU868
LoRaWAN Gateways 863 MHz to 870 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm
Banner Engineering 网关 DX80 Perf 900 MHZ Gateway IP67; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA
900 MHz RS-485 10 VDC 30 VDC - 40 C + 80 C
EnOcean 网关 EnOcean USB Transceiver Gateway, 868 MHz

USB Gateways 868.3 MHz 125 kb/s 1 Port USB - 20 C + 50 C 70 mm x 23 mm x 9 mm
ABB 网关 GATE-E1P
HMS Networks 网关 CANopen Master-EIP Slave 2Port

USB - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks 网关 CAN-EtherNetIP Slave (2 Port)

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk