网关

 网关
Industrial Gateways are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Industrial Gateway manufacturers including Advantech, HMS Networks, Lantronix, MSA Safety, MicroStrain by HBK, ProSoft Technology, Teltonika & more.
More...

Please view our large selection of industrial gateways below.
结果: 4,884
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 封装
HMS Networks 网关 EtherNet/IP Slave to DeviceNet Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 DeviceNet Scanner/Master to EtherNet/IP Adapter/Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 Modbus TCP Master to Modbus TCP Slave (2 Port)

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 Common Ethernet Slave-Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks 网关 EtherNet/IP to Modbus-TCP

EtherNet/IP Adapters 10 Mb/s, 100 Mb/s 2 Modbus TCP, 2 Ethernet/IP 24 V 24 V - 25 C + 70 C 110 mm x 35 mm x 101 mm Bulk
HMS Networks 网关 Mitsubishi Electric to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
Advantech 网关 8AI/5DI/4DO IoT I/O Gateway with Node-RE
Compact Intelligent Gateways ARM Cortex A8 1 GHz 100 Mb/s 2 RS-485, 2 RJ-45, 1 USB LAN, Serial, USB 24 V 24 V - 40 C + 70 C
Ezurio 网关 Sentrius IG60-BL654-LTE Bluetooth 5 & LTE Wireless IoT Gateway - Laird Linux Software Build

SAMA5D36 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 1 MicroSD, 1 USB Ethernet, USB 9 V 30 V - 30 C + 60 C 85 mm x 22 mm x 100 mm Bulk
Advantech 网关 A9 600MHz,2xCAN,2xLAN,2xCOM,1xmPCIe w/Ed

Gateways CAN 10 VDC 30 VDC - 40 C + 70 C 140 mm x 96.5 mm x 30 mm
Lantronix 网关 XPICO 240 LGA DUAL U.FL

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Lantronix 网关 XPICO 240 LGA MOD ANT

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel


Lantronix 网关 XPICO 240 WI-FI EDGE, DUAL U.FL

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Advantech 网关 4-port Modbus Gateway

Modbus Gateways 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Ethernet, 4 Serial Serial 12 V 48 V - 10 C + 60 C 55 mm x 140 mm x 95 mm
Phoenix Contact 网关 GW PN/MODBUS 1E/1DB9

Interface Converters 10 Mb/s, 100 Mb/s 1 RJ45, 1 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C 22.5 mm x 115 mm x 99 mm
Phoenix Contact 网关 GW PN/MODBUS 2E/4DB9

Interface Converters 10 Mb/s, 100 Mb/s 2 RJ45, 4 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C 45 mm x 115 mm x 99 mm
Digi 网关 Digi IX15 - LTE Cat 4, 3G/2G, Single Ethernet, RS-232/485, XBee 3 2.4GHz PRO, no accessories
Gateway and Cellular Routers 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/485 9 V 30 V - 40 C + 74 C 157 mm x 106 mm x 35 mm
HMS Networks 网关 EtherNet/IP to Serial

EtherNet/IP Adapters 1.2 kb/s to 57.6 kb/s 1 RS232/422/485, 2 RJ45 Serial 24 V 24 V 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
Siemens 6ES72411CH301XB0
Siemens 网关 S7-1200 COMMUNICATION MODULE,RS485,SCRW
Siemens 6GK72435DX300XE0
Siemens 网关 S7-1200 COMMUNICATION MODULE,1243-5
Siemens 6GK75421AX100XE0
Siemens 网关 COMMUNICATION MODULE CM 1542-1
Red Lion 网关 DA Series Sled for Isolated Serial 2-RS485
Ethernet Modules
ProSoft Technology 网关 PROFINET Device to Modbus Serial

Gateways 2 Port Ethernet, SErial 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
Monnit 网关 ALTA 900 MHz Serial Modbus Gateway
Modbus Gateways 433 MHz, 868 MHz, 900 MHz Serial 4.5 V 36 V - 40 C + 85 C 139.7 mm x 90.678 mm x 41.3 mm


Lantronix 网关 EMG 8500 FRU, RS232 SERIAL 4-PORT (UART)

Bulk
Lantronix 网关 US - Wireless IoT Gateway w/Antenna

IoT Device Gateways 300 kb/s to 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, Serial, USB 9 V 30 V 108.68 mm x 71.58 mm x 33 mm Bulk