网关

 网关
Industrial Gateways are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Industrial Gateway manufacturers including Advantech, HMS Networks, Lantronix, MSA Safety, MicroStrain by HBK, ProSoft Technology, Teltonika & more.
More...

Please view our large selection of industrial gateways below.
结果: 4,884
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 封装
Banner Engineering 网关 PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering 网关 PM Series Node- LCD for Diagnostics; 900 MHz, IP67 /NEMA 6; Inputs:Four selectable NPN/PNP discrete; Two 0-20 mA; Outputs: Four PNP discrete; Two 0-20 mA
Wireless Industrial Nodes 900 MHz 2 Port Modbus 10 VDC 30 VDC - 40 C + 85 C
HMS Networks 网关 Ewon Flexy Card (USB Extension Card, USB x 3)

Bulk
HMS Networks 网关 Ewon Flexy Card MPI x1 (Only for use with Flexy 205)

Bulk
Advantech 网关 A53 1.3GHz,2xLAN,2xCOM,1xmPCIE

Ezurio 网关 Sentrius RG1xx LoRaWAN AS923MHz Gateway Hong Kong

LoRaWAN Gateways 923 MHz 65 Mb/s 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
Ezurio 网关 Sentrius RG1xx LoRaWAN AU915-928 + AS923MHz Gateway Australia

LoRaWAN Gateways 915 MHz, 923 MHz 65 Mb/s 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
Lantronix 网关 Industry Pack LTE CAT 4 Router For Canada, USA

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix 网关 XPICO 240 LGA MOD ANT

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Digi 网关 XBee Ind Gateway ZigBee to Ethernet

Industrial Gateways 10 Mb/s, 100 Mb/s 1 Ethernet Ethernet 5 V 5 V - 30 C + 70 C 7.62 cm x 10.16 cm x 2.54 cm
HMS Networks 网关 Daikin AC Domestic units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
Siemens 6GK72425DX300XE0
Siemens 网关 S7-1200 COMMUNICATION MODULE,1242-5
Fanstel 网关 Opensource BT840F BLE 5.4 to WiFi 4, PoE Ethernet gateway, IP51.

- 40 C + 80 C Reel, Cut Tape
Signetik 网关 Dual Socket Gateway - AM3352 Intelligent IoT Outdoor - Compact (Minimal Peripherals / 12V)

IoT Gateways ARM Cortex A8 UART, USB 12 V 12 V - 30 C + 70 C 120 mm x 83 mm x 21 mm


Seeed Studio 网关 SenseCAP Gateway - LoRaWAN US915
LoRaWAN Gateways
Advantech 网关 WISE-710, 8G eMMC, Yocto 2.1, 3000 tags
IoT Gateways i.MX6DL 1 GHz 2 Ethernet, 3 Serial, 1 USB Ethernet, RJ-45, RS-232/485, USB 24 V 24 V - 20 C + 55 C 100 mm x 70 mm x 35 mm

Hilscher 网关 netTAP 100 Device to Device, PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to RS232/422/485

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
Seeed Studio 网关 reComputer R1025-10

Industrial Raspberry Pi Gateways 12 VAC, 9 VDC 24 VAC, 36 VDC - 30 C + 70 C
Advantech 网关 Modbus to EtherNet/IP Gateway with Wide


Hilscher 网关 netTAP 100 Device to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to DeviceNet

2 Port Ethernet, Serial 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher 网关 netTAP 50 DeviceNet - Ethernet

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher 网关 netTAP 50 DeviceNet - RS 232/422/485

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
MultiTech 网关 Ethernet Only Programmable Gateway 8-channel, 868 MHz, GNSS + Wi-Fi/BT w/MTAC-003E00 mCard and Accessory Kit (Global)
Gateways ARM9 868 MHz 8 Port 9 V 9 V - 30 C + 70 C 161.3 mm x 107.4 mm x 42.8 mm
MultiTech 网关 LTE Cat 4 mPower Conduit IP67 Base Station 8-channel, 915 MHz, GNSS with MTAC-003U00 mCard and Accessory Kit (AT&T/Verizon)
Gateways ARM9 600 MHz, 850 MHz, 1.7 GHz, 1.9 GHz 37 V 57 V - 40 C + 70 C 262 mm x 91 mm x 257 mm
MSA Safety 网关 EZ Gateway, Modbus RTU - Modbus TCP - BACnet MS/TP - BACnet IP 1000 point
Modbus Gateways 9.6 kb/s, 19.2 kb/s, 34.8 kb/s, 57.6 kb/s, 76.8 kb/s, 115 kb/s 2 Port Ethernet, Serial 24 VAC, 9 VDC 30 VDC - 20 C + 70 C 4 in x 1.1 in x 2.7 in