92 网关

结果: 4,884
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 封装
ProSoft Technology 网关 EtherNet/IP to ASCII Gateway

Gateways 2 Port EtherNet, Serial 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ABB 网关 GATE MT MODBUS TCP GATEWAY
METZ CONNECT 网关 MR-F-GW Modbus RTU / Modbus TCP Gateway

Modbus TCP Gateways - 5 C + 55 C Bulk
Lantronix 网关 USB 4-PORT

Edge Management Gateways 10 Mb/s, 100 Mb/s, 1 Gb/s 4 x USB Ethernet, USB 9 VDC 30 VDC 0 C + 50 C 212.6 mm x 167.68 mm x 43.21 mm Bulk
MSA Safety 网关 BACnet IoT Gateway, includes BACnet/IP, BACnet MS/TP, Ethernet only

BACnet IoT Gateways 2.4 GHz 3 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm
Monnit 网关 ALTA 900 MHz Wireless Sensor Adapter
USB Pro Gateways 900 MHz Serial - 40 C + 85 C 4.357 in x 2.47 in x 1.12 in
Lantronix BR351
Lantronix 网关 DIN Rail Clip E200

Bulk
Monnit 网关 ALTA 868 MHz Ethernet Gateway v4
Ethernet Gateways 868 MHz 1 Port RJ45 5 V 5 V - 20 C + 70 C 5.004 in x 3.8 in x 1.51 in
Lantronix 网关 US ONLY

IoT Wireless Gateways Bulk
Lantronix 网关 Euro - Wireless IoT Gateway w/Antenna

IoT Device Gateways 300 kb/s to 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, Serial, USB 9 V 30 V 108.68 mm x 71.58 mm x 33 mm Bulk
Teltonika 网关 4G CAT4 Gateway, Dual SIM, 1 ethernet, RS232/RS485, GPS/GNSS, I/O.Regions: South America, Australia, New Zealand, Taiwan. No power supply included.

Gateways 1 Port 9 V 30 V - 40 C + 75 C 83 mm x 25 mm x 74.2 mm Bulk
TEKTELIC 网关 KONA MACRO GATEWAY US 915 MHZ, Ethernet only with Geolocation
Gateways 1 Port 37 V 57 V - 40 C + 60 C 140 mm x 90 mm x 280 mm
Lantronix 网关 S232 RJ45 USB 10/100 Ethernet Japan

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, RS-232, USB 9 V 30 V - 40 C + 70 C 109.22 mm x 71.12 mm x 33.02 mm Bulk
Ezurio 网关 Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C 110.28 mm x 99.16 mm x 35.32 mm Bulk
Lantronix G526RP4AS
Lantronix 网关 TRANSPORT PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT
Cellular Gateways 600 MHz Serial 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Advantech 网关 Intelligent Vibration Gateway with 2x PCL-M10 Package
Intelligent Vibration Gateways 200 kb/s 2 Port Ethernet 10 VDC 30 VDC 0 C + 60 C 133 mm x 98 mm x 40 mm
Advantech 网关 LoRaWAN Gateway 100 nodes with 915 Mhz
LoRaWAN Gateways
HMS Networks 网关 PROFIBUS DP-V0 Slave to DeviceNet Adapter/Slave

X-Gateways 12 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
Weidmuller 网关 IE-WALLMOUNT-KIT-30MM
HMS Networks 网关 Mitsubishi Heavy Ind. FD and VRF to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
Monnit 网关 ALTA 868 MHz Industrial IoT Gateway, No Data
MSA Safety 网关 QuickServer, LonWorks - BACnet/IP

QuickServer Gateways 115.2 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, LonWorks, RS-485 12 VAC, 9 VDC 24 VAC, 30 VDC - 40 C + 75 C 115 mm x 74 mm x 41 mm
MSA Safety 网关 FS-IOT-BACW (Wi-Fi): one serial port model, includes Wi-Fi antenna

IoT Gateways 2.4 GHz 21 Mb/s Serial 12 V 24 V - 20 C + 70 C 10.16 cm x 2.8 cm x 6.8 cm
Lantronix 网关 802.11 A/B/G/N/AC Wi-Fi EthBt DualU.FL

2.4 GHz to 5 GHz 9600 b/s to 4 Mb/s Serial, USB 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Phoenix Contact 网关 GW PL FF/MODBUS
- 40 C + 85 C