CA 网关

结果: 4,885
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 封装
Signetik 网关 LoRaWAN Cellular Gateway Intelligent IoT - IP67 Outdoor - Compact (Minimal Peripherals / 12V)

LoRaWAN Gateways ARM Cortex A8 902 MHz to 928 MHz 10 Mb/s, 100 Mb/s 100 VAC, 7 VDC 240 VAC, 14 VDC - 30 C + 70 C 175 mm x 130 mm x 45 mm
MultiTech 网关 Private LTE Cat 12 CBRS Cellular to Ethernet Bridge (Industrial Temp) with US Accessory Kit
Cellular to Ethernet Bridges 3.5 GHz 600 Mb/s - 30 C + 70 C
Ezurio 网关 Sentrius RG1xx LoRaWAN AS923MHz Gateway Taiwan

LoRaWAN Gateways 923 MHz 65 Mb/s 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
Lantronix 网关 XPICO 240 EDGE CONN, MOD ANT

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Lantronix EMGFR02
Lantronix 网关 EMG 8500 FRU, LTE, APAC

Bulk
Lantronix 网关 Lantronix xPico 600, WIRELESS GATEWAY, M.2 3030, SAMPLE, WI-FI6, BT/BLE 5.4, DUAL U.FL ANTENNA, FAST ETHERNET, SERIAL, USB, I2C, SPI, SDIO, GPIO

Wireless Gateways 4 Mb/s I2C, GPIO, SPI - 40 C + 85 C 28.5 mm x 18 mm x 3.15 mm Bulk
Digi 网关 Connect Sensor Extended Run Time, LTE-M, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess (NO NEMA Case, NO Batteries)

Cellular Gateways - 35 C + 70 C 149.9 mm x 76.2 mm x 22.2 mm
Digi 网关 Connect Sensor Extended Run Time, LTE-M, 2 Batteries, NEMA Enclosure, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess

Cellular Gateways - 35 C + 70 C 194.97 mm x 157.05 mm x 120.78 mm
Digi 网关 Connect Sensor Extended Run Time, LTE-M, NEMA Enclosure, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess (NO Batteries)

Cellular Gateways - 35 C + 70 C 194.97 mm x 157.05 mm x 120.78 mm
Ezurio 网关 Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, Battery Backup, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C 110.28 mm x 99.16 mm x 35.32 mm Bulk
Seeed Studio 网关 The factory is currently not accepting orders for this product.

LoRaWAN Gateways 902 MHz to 928 MHz I2C, SPI, USB 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm

NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 2000 ROIs, Up to 30 extraction pages, Up to 100 chars of data per ROI, Up to 10 FPS

Intel Core i3-6100TE 24 V 24 V - 5 C + 55 C 155 mm x 185 mm x 251 mm Bulk
Lantronix 网关 Lantronix xPico 600, WIRELESS GATEWAY, LGA, SAMPLE, WI-FI6, BT/BLE 5.4, DUAL U.FL ANTENNA, FAST ETHERNET, SERIAL, USB, I2C, SPI, SDIO, GPIO

Wireless Gateways 4 Mb/s I2C, GPIO, SPI - 40 C + 85 C 28.5 mm x 18 mm x 3.15 mm Bulk
Advantech 网关 NXP Cortext A9, 2xLAN, 3xCOM, 4DI/DO, 8G
IoT Edge Gateways i.MX6 DualLite 1 GHz 921.6 kb/s 2 Ethernet, 3 Serial, 1 USB Ethernet, PCIe, Serial, USB 24 V 24 V - 20 C + 55 C 100 mm x 70 mm x 36 mm
iWave Global 网关 3 CAN Ports LTE Cat-M1 Wi-Fi Bluetooth Ethernet Inertial Axis Sensors

Evaluation Kits Bluetooth, CAN, CAN FD, DIO, Ethernet, WiFi
ProSoft Technology 网关 EtherNet/IP to Reliance AutoMax DCSNet or Remote I/O

Gateways 3 Port Ethernet 12 VDC 24 VDC 0 C + 50 C 107 mm x 126 mm x 34 mm
ProSoft Technology 网关 EtherNet/IP to Modicon S908

Gateways Quantom 3 Port Ethernet 12 VDC 24 VDC 0 C + 50 C 107 mm x 126 mm x 34 mm
HMS Networks 网关 Cosy+ WiFi w/antenna

Industrial Gateways 4 Port Ethernet, USB 12 V 24 V - 25 C + 60 C Bulk
Lantronix 网关 5G INDUSTRIAL IOT GATEWAY 1 WAN PORT 2.5GE, 5 LAN PORT GE, WIFI - North America

Bulk
Lantronix 网关 LTE CAT 7/13 ROUTR, JPAN, LTE3G

ARM926EJ-S 2 Port Serial 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Phoenix Contact 网关 PSR-M-GW-CAN-XC-PI

Gateways 10 Hz to 150 Hz 1 Mb/s CAN 19.2 VDC 28.8 VDC - 10 C + 70 C 115.95 mm x 22.61 mm x 107.74 mm
Eaton Electrical 网关 SWDT GATEWAY ETHERNET
Banner Engineering 网关 Asset Monitoring Gateway w/ WW Cell + CDS; LTE-M/NB-IOT Worldwide Cellular; SNAP ID Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included

Gateways


HMS Networks 网关 Anybus Communicator - EtherNet/IP adapter - PROFIBUS DP device

Bulk
HMS Networks 网关 Intesis protocol translator with Serial and IP support - 100 points

Bulk