APM-IOT-GATEWAY

Trumeter
186-APM-IOT-GATEWAY
APM-IOT-GATEWAY

制造商:

说明:
网关 APM Gateway with Standard Trumeter Cloud online dashboard subscription

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Trumeter
产品种类: 网关
RoHS:  
Gateways
Ethernet
12 VDC
24 VDC
- 20 C
+ 60 C
125 mm x 125 mm x 25 mm
商标: Trumeter
功耗: 1.5 W
产品类型: Gateways
系列: APM
工厂包装数量: 1
子类别: Ethernet & Communication Modules
商标名: TRUMETER
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

APM Gateway with APM Link

Trumeter APM Gateway with APM Link is a remote monitoring solution designed for up to 4 APMs with Trumeter Cloud. This gateway uses APM links for seamless integration and secure connectivity. The APM gateway remotely monitors system readings status and provides real-time alerts via email and SMS. This gateway features a plug-and-play design out-of-the-box with simple wiring and configuration and comes with an Ethernet connection and a Trumeter Cloud online dashboard subscription. The APM gateway provides a compact design for easy installation and can export data recording securely stored in the cloud. This device operates at a 12V to 24V input voltage range, 1.5W maximum power, 20mA APM current link, and 50Hz to 60Hz supply frequency range. The APM gateway is ideal for IoT applications and comes with an IP20 rating.

库存量: 6

库存:
6 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,544.4727 ¥1,544.47
¥1,344.6322 ¥13,446.32
¥1,300.7091 ¥32,517.73