网络模块

结果: 376
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
ADLINK Technology 网络模块 CSA-7210/C622/2*Silver 4216/2*16GB DDR 4 2666 RDIMM 2R VLP/1*2TB 3.5" HDD SATA III 7200rpm/2*AC 800W Class A/NIM DB/no slides
Network Appliances RJ-45 4 Port 100 Gb/s 2.1 GHz 0 C + 40 C
ADLINK Technology 网络模块
CSA-7400 Network Appliances Xeon Ethernet, PCIe, USB 3.0, VGA 100 V 240 V 0 C + 40 C
Schneider Electric 网络模块 TeSys island Bus Coupler PROFINET
TeSys island TPR
Innodisk 网络模块
Ethernet Modules Ethernet, PCIe 1 x RJ45 2.5 Gb/s 3.3 V 3.3 V 0 C + 70 C
Lantronix SLC81162401S
Lantronix 网络模块 SLC8000, ADVANCED CONSOLE MANAGER, USB 16-PORT, DUAL DC POWER SUPPLY, ROHS

Bulk
Broadcom / Avago LPE16100-OPT
Broadcom / Avago 网络模块 16GB OPTICAL SFP+ SHORT WAVE (MMF)
LPE1
Axiomtek NA870-621A-A w/o IPMI
Axiomtek 网络模块 2U Rackmount Network Appliance Platform with Dual LGA4189 Socket 3rd Gen Intel Xeon Scalable Processor,2 GbE LAN and redundant 1300W power
Siemens 6GK74421RX000XE0
Siemens 网络模块 COMMUNICATION PROCESSOR CP 442-1 RNA
Siemens 6GK74431EX310XE0
Siemens 网络模块 Communications processor CP443-1
Siemens 6GK74431GX300XE0
Siemens 网络模块 COMMUNICATION PROCESSOR CP 443-1ADV
Siemens 6GK74431RX000XE0
Siemens 网络模块 COMMUNICATION PROCESSOR CP 443-1 RNA
Siemens 6GK75451GX000XE0
Siemens 网络模块 COMMUNICATION PROCESSOR CP 1545-1
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Core i3-8100T processor, 16GB DDR4, two 256GB SSD, and eight 1GbE, two PulM slots, two PCIe expansion, Redundant Power, RoHS
Network Appliances i3-8100T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2136 processor, 16GB DDR4, two 256GB SSD, and eight 1GbE , two PulM slots , two PCIe expansion, Redundant Power, RoHS
Network Appliances Xeon E-2136 Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 4.5 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2136 processor, two DDR4 slots, and eight 1GbE , two PulM slots , two PCIe expansion, Redundant Power, RoHS
Network Appliances Xeon E-2136 Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 4.5 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Core i3-8100T processor, 8GB DDR4, one 256GB SSD, six 1GbE , one PCIe x16 expansion, RoHS
Network Appliances i3-8100T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 9 Port 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Pentium Gold G5400T processor, 8GB DDR4, one 256GB SSD, and six 1GbE , one PCIe x16 expansion, RoHS
Network Appliances Pentium Gold G5400T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 9 Port 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
Molex 网络模块 NIC;CC-LINK;SLAVE;PCU;SST

112079 Network Interface Modules ColdFire PCI 1 Port 156 kb/s, 625 kb/s, 2.5 Mb/s, 5 Mb/s, 10 Mb/s 3.3 V, 5 V 3.3 V, 5 V
Molex 网络模块 CC-LINK IE SLAVE, PCU NIC, FULL HT BRACK
112079 Network Interface Modules RIN32M3 Ethernet, PCI 2 Port 1 Gb/s 3.3 V, 5 V 3.3 V, 5 V 0 C + 70 C
Omron Automation and Safety 网络模块 Smart Power CompoNet Unit
Sysmac E3X-HD CompoNet Communication Networks EtherCAT 14 V 26.4 V 0 C + 55 C
Omron Automation and Safety 网络模块 Smart Power EtherCAT Unit
Sysmac E3X-HD EtherCAT Communication Networks CompoNet 20.4 V 26.4 V 0 C + 55 C
Advantech 网络模块 Network Appliance,FWA-T011 J3355 I211

Advantech 网络模块 Network Appliance,FWA-T011 J3355 I211 MI

Advantech 网络模块 Network Appliance,FWA-T011 J3455 I210

Advantech 网络模块 Network Appliance, DVN_8C_4+2_WT_MIT