POWEREX 网络模块

结果: 35
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Banner Engineering 网络模块 DX80 Performance 900 MHz Node 1 W; Internal Battery (battery Sold Separately) External Antenna; Input: 1 Configurable Discrete, 1 Analog Voltage (configurable to current), 1 Thermistor, 1 Asynchronous Counter; 1 Switch Power Output
IEI 网络模块 1U Rackmount Network Appliance support Intel Gen8 Xeon E3, Core i3, Pentium or Celeron processor, two DDR4 slots, and eight 1GbE , two PulM slots, two PCIe expansion, Redundant Power, RoHS
Network Appliances Celeron, Core i3, Pentium, Xeon E3 Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with AMD EPYC Embedded 3151 processor, 16GB DDR4, two 256GB SSD, four 10 GbE SFP+, eight 1GbE, one PulM, two PCIe expansion, Redundant Power, RoHS
Network Appliances EPYC Embedded 3151 Ethernet, SFP+, mPCIe, PCIe, RS-232, USB 2.0, USB 3.0 12 Port 1 Gb/s, 10 Gb/s 2.9 GHz 100 V 240 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with AMD EPYC Embedded 3201 processor, 16GB DDR4, two 256GB SSD, four 10 GbE SFP+, eight 1GbE, one PulM, two PCIe expansion, Redundant Power, RoHS
Network Appliances EPYC Embedded 3201 Ethernet, SFP+, mPCIe, PCIe, RS-232, USB 2.0, USB 3.0 12 Port 1 Gb/s, 10 Gb/s 3.1 GHz 100 V 240 V 0 C + 40 C
Axiomtek NA870-621A-A w/o IPMI
Axiomtek 网络模块 2U Rackmount Network Appliance Platform with Dual LGA4189 Socket 3rd Gen Intel Xeon Scalable Processor,2 GbE LAN and redundant 1300W power
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2136 processor, two DDR4 slots, and eight 1GbE , two PulM slots , two PCIe expansion, Redundant Power, RoHS
Network Appliances Xeon E-2136 Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 4.5 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2136 processor, 16GB DDR4, two 256GB SSD, and eight 1GbE , two PulM slots , two PCIe expansion, Redundant Power, RoHS
Network Appliances Xeon E-2136 Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 4.5 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Core i3-8100T processor, 16GB DDR4, two 256GB SSD, and eight 1GbE, two PulM slots, two PCIe expansion, Redundant Power, RoHS
Network Appliances i3-8100T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
Banner Engineering DX80N9X1W-P14L NB
Banner Engineering 网络模块 LOW COST DX80 Performance 900 MHz Node 1W; Internal Battery (Battery not Included), Internal Antenna, No LCD, No Rotary Dials; Input: 1 Configurable Discrete, 1 Thermistor,; 1 Switch Power Output
Banner Engineering 网络模块 Wireless Operator Interface Node; 2.4 GHz 65 mW, LCD Display 0-999; Multicolor Capacitive Touch; Male M12 QD for 10-30 V Line Power
DX80 Wireless Sensor Networks M12 2.4 GHz 3.6 V - 25 C + 55 C