95 网络模块

结果: 376
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Lantronix 网络模块 16 Device Port RJ45 I/O Module

Expansion Modules RJ-45 16 Port Bulk
Advantech 网络模块 Network Appliance,FWA-T011 J3455 I210 MI

Banner Engineering 网络模块 MultiHop 900 MHz 1 W IP65; Internal Battery External Antenna RS232; Inputs: 2 Discrete 4 Thermocouple; Outputs: 2 Discrete
MULTIHOP MultiHop Networks Modbus, RS-232 900 MHz 10 V 30 V - 40 C + 85 C
IDEC 网络模块 Communication module for WB2B
WB9Z Communication Unit
Banner Engineering 网络模块 MultiHop Ethernet Data Radio ; 2.4 GHz ISM Band ; Input: 10-30 V dc ; External Antenna ; LCD Display

DX700ER EtherNet/IP Communication Couplers RJ-45 1 Port 250 kb/s 2.4 GHz 12 V 30 V - 20 C + 60 C
Silicon Labs 网络模块 EFR32MG1 Series 1 ARM Cortex-M4 256 kB flash, 32 kB RAM module

EFR32 MGM111 Mesh Networks ARM Cortex M4 GPIO, I2C, LEUART, USART 250 kb/s 40 MHz, 2.4 GHz 1.85 V 3.8 V - 40 C + 85 C Cut Tape
Banner Engineering 网络模块 MultiHop Ethernet Data Radio ; 900 MHz ISM Band ; Input: 10-30 V dc ; External Antenna ; LCD Display

DX700ER EtherNet/IP Communication Couplers RJ-45 1 Port 300 kb/s 900 MHz 12 V 30 V - 20 C + 60 C
Advantech 网络模块 Network Appliance,C3336/2 Combo/4 RJ45/3
FWA-1212VC Network Appliances Atom C3336 Ethernet, mPCIe, USB 2.0 9 Port 1 Gb/s 1.5 GHz 100 V 240 V 0 C + 40 C


STMicroelectronics 网络模块 Ultra-compact, low-power narrowband (NB-IoT) industrial module series with GNSS capability

ST87M01 Network Modules I2C, SPI. UART 150 kb/s 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel


STMicroelectronics 网络模块 Ultra-Compact, Low-Power NB-Iot Industrial Module Series with Optional GNSS

ST87M01 Network Modules I2C, SPI. UART 150 kb/s 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Schneider Electric 网络模块 TeSys island Bus Coupler Ethernet Switch
TeSys island TPR
Phoenix Contact 网络模块 AXL F BK ETH
Modbus/TCP Communication Couplers Ethernet, USB Type C 3 Port 10 Mb/s, 100 Mb/s 19.2 V 30 V - 25 C + 60 C
Phoenix Contact 网络模块 IL ETH BK DI8 DO4 2TX-PAC

IL ETH Modbus/TCP Communication Couplers Ethernet 3 Port 10 Mb/s, 100 Mb/s 19.2 V 30 V - 25 C + 55 C
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW IP67; 1-Wire Serial Interface; 10-30 V dc; Female M12; Male M12 for Power
DX80 PERFORMANCE Wireless Sensor Networks 1-Wire 1 Port 2.4 GHz 10 V 30 V - 40 C + 85 C
Siemens 网络模块 COMMUNICATION PROCESSOR CP 342-5
Banner Engineering 网络模块 MultiHop 900 MHz 1 W IP67; FlexPower; External Antenna; RS-485/RS-232; No IO
Network Interface Modules 900 MHz 10 V 30 V - 40 C + 80 C
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW IP67; 10-30 V dc External Antenna; Input: 4 Discrete 2 Analog; Output: 4 Discrete PNP 2 Analog 0-20 mA
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW IP67; 10-30 V dc; External Antenna; RS-485; Up to 12 Disc PNP IO
Banner Engineering 网络模块 PM Series Node - LCD for Diagnostics; 2.4 GHz IP67, NEMA 6; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete
2.4 GHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 Wireless Q120 Pendant Node 900 MHz; Integrated Battery and 10-30 V dc power terminals; Six Independently Controlled Push Button Inputs; Six sets of Green and Red LED Indicator Lights
900 MHz 10 V 30 V - 40 C + 70 C
Banner Engineering 网络模块 Wireless Q45 With Type-C Ultrasonic Sensor Built-In; Range: 300 mm - 3 m; 900 MHz 1 W; Four Color LED Indicator Light
Sure Cross Q45U Wireless Sensor Networks - 40 C + 70 C
Banner Engineering 网络模块 DX80 Performance 900 mHz Node IP67; 10-30 V dc External Antenna; Input: 4 Discrete 2 Analog; Output: 4 Discrete 2 Analog 0-20 mA
Siemens 网络模块 COMMUNICATION PROCESSOR CP 1542SP-1 IRC
Siemens 网络模块 COMMUNICATION PROCESSOR CP 1543-1
Siemens 网络模块 Communication processor CP 1543-1