H 网络模块

结果: 376
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Banner Engineering 网络模块 M-Gage Node Puck; 2.4 GHz; D-Cell Battery; Potted
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW IP20; 10-30 V dc; External Antenna; RS-485; Up to 12 Discrete PNP IO; External Terminals
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW; 10-30 V dc External Antenna; Input: 2 Discrete 2 Analog; Output: 2 Discrete 2 Analog
Banner Engineering 网络模块 Wireless Operator Interface Node; 900 MHz 1 W, LCD Display 0-999; Multicolor Capacitive Touch
900 GHz 10 V 30 V - 25 C + 55 C
Banner Engineering 网络模块 Wireless Q45 Sensor; Dual Button & Light 900 MHz; Four Color LED Indicator Light No Hub
Banner Engineering 网络模块 Wireless Q45 Sensor; Button & Light 900 MHz; Four Color LED Indicator Light No Hub
Banner Engineering 网络模块 Wireless Q45 Sensor; Button & Light 900 MHz; Red Yellow Green and Blue LEDs
Banner Engineering 网络模块 Wireless Q45 900 MHz Node; Pre Wired 1 m cable for Current Transformer (20 Amp and 150 Amp Included); Batteries Not Included
Banner Engineering 网络模块 Wireless Q45 Remote Device Node; Two Dry Contact or One Namur Input 900 MHz; Female M12 Connector
Banner Engineering 网络模块 Wireless Q45 With Type-A Ultrasonic Sensor Built-In; Range: 100 mm - 1 m; 900 MHz 1 W; Four Color LED Indicator Light
Sure Cross Q45U Wireless Sensor Networks - 40 C + 70 C
Banner Engineering 网络模块 Wireless Q45 With Type-A Ultrasonic Sensor Built-In; Range: 100 mm - 1 m; 900 MHz 1 W; Four Color LED Indicator Light; Battery Not Included
Sure Cross Q45U Wireless Sensor Networks - 40 C + 70 C
Banner Engineering 网络模块 DX80 Performance 900 mHz Node IP65; Integrated Battery External Antenna; Input: 2 Discrete 2 Analog 2 Thermistor; Output: 2 Discrete NMOS
900 MHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 DX80 Performance 900 MHz Node IP65 E; No battery installed External Antenna; Input: 2 Discrete 2 Analog Universal 2 Thermistor; Output: 2 Discrete NMOS
900 MHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 DX80 Performance 900 mHz Node 1 W; FlexPower External Antenna; Input: 2 Discrete 2 Analog; Output: 2 Discrete NMOS
Banner Engineering 网络模块 DX80 Performance 900 mHz Node IP20; 10-30 V dc External Antenna; Input: 4 Discrete 2 Analog; Output: 4 Discrete 2 Analog 0-20 mA; External Terminals
Banner Engineering 网络模块 DX80 Performance 900 MHz Node 1 W IP67; 1-Wire Serial Interface; 10-30 V dc; Female M12; Male M12 for Power
Wireless Sensor Networks 1-Wire, Serial 900 MHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 DX80 Performance 900 MHZ Node IP67; 10-30 V dc; External Antenna; RS-485; Up to 12 Discrete PNP IO
Banner Engineering 网络模块 DX80 Performance 900 MHz Node IP20; 10-30 V dc; External Antenna; RS-485; Up to 12 Discrete PNP IO; External Terminals
Banner Engineering 网络模块 PM Series Node; 900 MHz IP67, NEMA 6; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete; No LCD Screen
900 MHz 10 V 30 V - 40 C + 85 C
HMS Networks 网络模块 Defender Compact 1004 - Industrial Firewall - DIN Rail - 4x100Mbit RJ45 - NAT/FW

Anybus Defender Compact 1004 Network Appliances 4 Port 10 V 30 V - 40 C + 75 C
HMS Networks 网络模块 DIN Rail - 2x1Gbit RJ45 - NAT/FW Perpetual License inc. 3Y support

Anybus Defender 4002 Network Appliances Serial 2 Port 24 V 0 C + 50 C
Advantech 网络模块 CCL,2xPSU(AC/DC),4xLAN,2xDVI,1xEP Slot,4
Innodisk 网络模块 CAN 2.0B x 2

CanModule
Axiomtek 网络模块 1U desktop network appliance with Intel Atom x6425E processor (4C, 2.00GHz, 12W), 7 LAN (4 GbE RJ-45 and three 2.5G RJ45 w/1 LBP), HDMI, Dual SIM and TPM 2.0
Axiomtek 网络模块 1U desktop network appliance with Intel Atom x6425E processor (4C, 2.00GHz, 12W), 7 LAN (2 GbE RJ-45, two 1G SFP, three 2.5G RJ45 w/1 LBP), HDMI, Dual SIM and TPM 2.0