H 网络模块

结果: 360
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
IEI 网络模块 1U Rackmount Network Appliance with Intel Xeon D-2145NT Processor, four 8GB DDR4, two 240GB SSD, eight 1GbE, four 10 GbE, one PulM module and one PCIe expansion, RoHS
Network Appliances Xeon D-2145NT Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0 15 Port 5 Gb/s, 10 Gb/s 1.9 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Xeon D-2146NT Processor, four 8GB DDR4, two 240GB SSD, eight 1GbE, four 10 GbE, one PulM module and one PCIe expansion, RoHS
Network Appliances Xeon D-2146NT Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0 15 Port 5 Gb/s, 10 Gb/s 2.3 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Xeon D-2166NT Processor, four 8GB DDR4 , two 240GB SSD, eight 1GbE, four 10 GbE, one PulM module and one PCIe expansion, RoHS
Network Appliances Xeon D-2166NT Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0 15 Port 5 Gb/s, 10 Gb/s 2 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Xeon D-2177NT Processor, four 16GB DDR4, two 480GB SSD, eight 1GbE, four 10 GbE, one PulM module and one PCIe expansion, RoHS
Network Appliances Xeon D-2177NT Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0 15 Port 5 Gb/s, 10 Gb/s 1.9 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 Desktop Network Appliance with Intel ATOM C3558 Processor , 6 x 1GbE, 2 x 10 GbE, 8GB DDR4, eMMC 32GB & 2x M.2 slot

Network Appliances Atom C3558 Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0 11 Port 1 Gb/s, 10 Gb/s 2.2 GHz 12 V 12 V 0 C + 40 C
IEI 网络模块 Dual-wide-port storage expansion card, SAS 12 Gbps

Expansion Modules 2 Port 12 Gb/s
IEI 网络模块 Desktop Network Appliance with Marvell ARMADA 7040 Processor, 6x 1 GbE, eMMC 4GB, Memory 2GB

IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2378, 4 DDR4 slots, 8 x 2.5GbE , 2 PulM slots , 2 PCIe expansion, Redundant Power, RoHS

Lantronix 网络模块 LM80/LM83X RS232 Module
Network Remote Monitors Serial Bulk
Lantronix 网络模块 NETWORK INTERFACE CARD - 10/100/1000 RJ-45 PoE+ 100M PORT MM LC 3.3V

N-GXE-POE-xx-01 Network Interface Modules Bulk
Lantronix 网络模块 NIC, 1G/10G, DUAL SFP, PCIE

Network Interface Modules Bulk
Lantronix 网络模块 SECURE MANAGEMENT ACCESS PORTAL

SRA Bulk
Lantronix 网络模块 SECURE MANAGEMENT ACCESS PORTAL W/EU POWER CORD

SRA Bulk
Lantronix 网络模块 SECURE MANAGEMENT ACCESS PORTAL W/NA POWER CORD

SRA Bulk
Lantronix 网络模块 SECURE MANAGEMENT ACCESS PORTAL W/UK POWER CORD

SRA Bulk
Lantronix 网络模块 SECURE REMOTE ACCESS DEVICE

SRA Bulk
Lantronix 网络模块 SECURE REMOTE ACCESS DEVICE W/EU POWER CORD

SRA Bulk
Lantronix 网络模块 SECURE REMOTE ACCESS DEVICE W/NA POWER CORD

SRA Bulk
Lantronix 网络模块 SECURE REMOTE ACCESS DEVICE W/UK POWER CORD

SRA Bulk
Hirschmann 网络模块 TofinoXe-0200T1T1SDDY9000KTATX
Tofino
Hirschmann 网络模块 BAT450-FUSWW9AW999AT6V4T999ZHX
BAT450-F
Hirschmann 网络模块 BAT450-FUS599AW999AT6T6A999ZHX
BAT450-F
Hirschmann 网络模块 BAT867-R WLAN 11ac 2x2 IP40
BAT867-R
Hirschmann 网络模块 BAT867-RUSW99AU999AT199L999ZHX
BAT867-R
Hirschmann 网络模块 BAT867-RUSW99AU999AT199L9999HX
BAT867-R