T60404-E4625-X131

Vacuumschmelze
983-T60404-E4625X131
T60404-E4625-X131

制造商:

说明:
工业用电流互感器 Current Transformer 80A 1:2500 3.3Henry

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Vacuumschmelze
产品种类: 工业用电流互感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Solid Core
Free Hanging
1:2500
50 Hz
T60404
商标: Vacuumschmelze
电流额定值: 80 A
高度: 17.4 mm
电感: 3.33 H
长度: 39.1 mm
最大工作温度: + 70 C
最小工作温度: - 40 C
封装: Bulk
次级线圈电阻: 62 Ohms
工厂包装数量: 35
端接类型: Wire Leads
宽度: 36.8 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

供货情况

库存: