拉索开关

结果: 623
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 致动器 致动器长度 致动器材料 致动器样式 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 安装风格 端接类型 最小工作温度 最大工作温度 IP 等级 NEMA 额定值 颜色 照明 照明颜色 灯类型 特点 外壳材料 寿命 封装

Omron Automation and Safety 拉索开关 ER5018-030ME

3 NC ON - OFF, OFF - ON 2.5 A, 6 A 120 VAC 24 VDC Chassis Mount, M20 x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Included, Indicator Beacon Not Included Aluminum Alloy

Omron Automation and Safety 拉索开关 ER6022-031NEL
Push-Pull ON - OFF 5 mA 120 VAC 24 VDC Panel Mount Screw - 25 C + 80 C IP67 Yellow Illuminated Aluminum

Omron Automation and Safety 拉索开关 EmergencyStopSwitch 2NC + 2NO 1/2in NPT

Non-Illuminated
Banner Engineering 拉索开关 KIT, RP-RM83F-38LTE-86236 with RPAK-CHP2-40 and RPA-S6-1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering 拉索开关 KIT, RP-RM83F-38LTE-86271 with RPAK-CHP2-40 and RPA-S6-1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering 拉索开关 Heavy Duty Plastic Emergency Stop Rope Pull; Turnbuckle Attachment, 25 m Max Range; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact
Banner Engineering 拉索开关 Heavy Duty Plastic Emergency Stop Rope Pull; Turnbuckle Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact
Banner Engineering 拉索开关 Heavy Duty Plastic Emergency Stop Rope Pull; Turnbuckle Attachment, 38 m Max Range; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact
Banner Engineering 拉索开关 Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 12 m Max Range; Latch Actuation, 1 NC Rope Pulled Contact; 1 NC Rope Break Contact
Banner Engineering 拉索开关 Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 20 m Max Range; Latch Actuation, 1 NC Rope Pulled Contact; 1 NC Rope Break Contact

Banner Engineering 拉索开关 Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 12 m Max Range; Latch Actuation, 1 NC Rope Pulled Contact; 1 NC & 1 NO Rope Break Contact
Banner Engineering 拉索开关 Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 12 m Max Range; Latch Actuation, 2 NC Rope Pulled Contact; 2 NC Rope Break Contact
Banner Engineering 拉索开关 Heavy-Duty Metal Emergency Stop Rope Pull; Ring Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts, PNP Aux Output
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering 拉索开关 Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts

Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering 拉索开关 Heavy-Duty Metal Emergency Stop Rope Pull; Ring Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering 拉索开关 Heavy-Duty Metal Emergency Stop Rope Pull; Ring Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts, PNP Aux Output
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering 拉索开关 Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts, 2 NO Aux Contacts; SI-PL3T-R Installed on Right Port
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Honeywell 拉索开关 SAFETY

Hazardous Location Cable 1 Cable SPDT ON - (OFF), OFF - (ON) 100 mA 600 VAC 250 VDC Chassis Mount Connector - 20 C + 40 C IP67 Non-Illuminated
Siemens 拉索开关 CABLE-OPERATED SW,LATCH & BUTTON RESET

Cable-Operated 2 Cable 2 NC 270 mA, 6 A 400 VAC 250 VDC Chassis Mount Screw - 25 C + 70 C IP65 Black Non-Illuminated Metal
Siemens 拉索开关 CABLE-OPERATED SWITCH WITHOUT LATCHING

Cable-Operated 1 Cable 1 NO + 1 NC ON - OFF 270 mA, 6 A 400 VAC 250 VDC Chassis Mount Screw - 25 C + 70 C IP65 Black Non-Illuminated Metal
Siemens 拉索开关 CABLE-OPERATED SW,LATCH & BUTTON RESET

Cable-Operated 1 Cable 1 NO + 1 NC ON - OFF 270 mA, 6 A 400 VAC 250 VDC Chassis Mount Screw - 25 C + 70 C IP65 Black Non-Illuminated Metal
Siemens 拉索开关 ROPE SW,RED 120VAC LED,1NC+1NO

Cable-Operated 2 Cable 1 NO + 1 NC ON - OFF 270 mA, 6 A 400 VAC 250 VDC Chassis Mount Screw - 25 C + 70 C IP65 Black Illuminated Red LED Metal
Siemens 拉索开关 CABLE-OPERATED SW,LATCH, RESET & LED

Cable-Operated 1 Cable 1 NO + 1 NC ON - OFF 270 mA, 6 A 400 VAC 250 VDC Chassis Mount Screw - 25 C + 70 C IP65 Black Illuminated Red LED Metal
Siemens 拉索开关 CABLE-OPERATED SW,LATCH & BUTTON RESET

Cable-Operated 1 Cable 2 NC 270 mA, 6 A 400 VAC 250 VDC Chassis Mount Screw - 25 C + 70 C IP65 Black Non-Illuminated Metal
Siemens 拉索开关 CABLE-OPERATED SW,LATCH & KEY UNLATCH

Cable-Operated 1 Cable 1 NO + 1 NC ON - OFF 270 mA, 6 A 400 VAC 250 VDC Chassis Mount Screw - 25 C + 70 C IP65 Black Non-Illuminated Metal