DLE-RG-0001-AC-500-500-100

igus
48-DLERG0001AC500100
DLE-RG-0001-AC-500-500-100

制造商:

说明:
机器人配件 XYZ Gantry Workspace 500 x 500 x 100 mm

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
igus
产品种类: 机器人配件
RoHS:  
Linear Workspace
XYZ Gantry
500 mm
500 mm
商标: igus
封装: Box
产品类型: Cobot Accessories
系列: Room Gantry
工厂包装数量: 1
子类别: Robotics
零件号别名: DLE-RG-0001
单位重量: 6.804 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8479899597
JPHTS:
847989000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Gantry Robots

igus Gantry Robots are known as Cartesian or linear robots and are designed for various automation and repetitive tasks. These robots consist of two base X-axes, a Y-axis, and an optional Z-axis. The gantry robots feature self-lubricating plastic liners that slide instead of rolling and are more efficient than recirculating ball bearings. These robots are lightweight, clean, quiet, corrosion-resistant, and maintenance-free. The gantry robots are resistant to dirt, dust, and corrosion. These robots are ideal for applications that meet the parameters of low speeds with high loads or high speeds with low loads. Typical applications include pick and place, sorting, labelling, measurement, inspection automation, and repetitive material handling.

库存量: 1

库存:
1 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥38,359.3981 ¥38,359.40
¥38,113.4423 ¥76,226.88