传感器与换能器

结果: 18
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS


Honeywell 工业压力传感器 PRESSURE SWITCH 无库存
最低: 400
倍数: 50

Endress+Hauser 工业液位传感器 Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP66/68/69 NEMA Type 4X/6P Encl., Max. process temperature 150oC/302oF, Compact version 316L Ra<1.5um/59uin, Thread ISO228 G1, 316L, install > accessory weld-in adapter 3库存量
最低: 1
倍数: 1

TE Connectivity 10213316-00
TE Connectivity 运动和位置传感器-工业 PT1E-50-FR-625-AB-TTL-MC4
Honeywell 83316-00000730-05
Honeywell 工业压力传感器 TRANSPORTATION PRESSURE SWITCH
Honeywell 32333164-002
Honeywell 工业压力传感器 SWITCH, HIGH PRESSURE

Endress+Hauser 工业压力传感器 Max. process temperature 100oC/212oF Thread ISO228 G1, 316L, install > accessory weld-in adapter Vibronic level switch Short tube version 316L Ra<1.5um/59uin

Banner Engineering 光电传感器 Q2X Series: Emitter; Range: 3000 mm; Input 10-30 V dc; Output: Not Applicable; 150 mm (6 in) 3-pin M8 Pigtail QD

Endress+Hauser 工业液位传感器 Tri-Clamp ISO2852 DN40-51 (2"), 316L, DIN32676 DN50 Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4 Encl. Capacitance level switch 10-30VDC; 3-wire PNP


Endress+Hauser 工业液位传感器 Thread ISO228 G3/4, 316L, install > accessory weld-in adapter Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4 Encl. Capacitance level switch 10-30VDC; 3-wire PNP


Endress+Hauser 工业压力传感器 Max. process temperature 150oC/302oF DIN11851 DN40 PN40 w/o slotted-nut, 316L Vibronic level switch Compact version 316L Ra<1.5um/59uin


Endress+Hauser 工业压力传感器 Max. process temperature 150oC/302oF Thread ISO228 G3/4, 316L, install > accessory weld-in adapter Vibronic level switch Compact version 316L Ra<1.5um/59uin


Endress+Hauser 工业压力传感器 Max. process temperature 100oC/212oF Thread ISO228 G3/4, 316L, install > accessory weld-in adapter Vibronic level switch Compact version 316L Ra<1.5um/59uin


Endress+Hauser 工业压力传感器 Max. process temperature 100oC/212oF Thread ISO228 G1/2, 316L Vibronic level switch Compact version 316L Ra<1.5um/59uin

Banner Engineering 光电传感器 EZ-BEAM SM30 Series: Receiver; Range: 60 m; Input: 10-30 V dc; Output: Complementary NPN; 2 m (6.5 ft) Cable
Endress+Hauser 工业液位传感器 Vibronic level switch 10-30VDC; 3-wire PNP DIN11851 DN25 PN40 w/o slotted-nut, 316L Liquiphant FTL31/33

Endress+Hauser 工业液位传感器 Vibronic level switch 10-30VDC; 3-wire PNP Tri-Clamp ISO2852 DN40-51 (2"), 316L, DIN32676 DN50 Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl.

Endress+Hauser 工业液位传感器 Vibronic level switch 10-30VDC; 3-wire PNP Flush mount, 316L, w/o slotted-nut install > accessory weld-in adapter Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl.

Endress+Hauser 工业液位传感器 Vibronic level switch 10-30VDC; 3-wire PNP Tri-Clamp ISO2852 DN25-38 (1..1-1/2"), 316L, DIN32676 DN25-40 Plug M12, IP66/68/69 NEMA Type 4X/6P Encl.