PX0869/1M00

Bulgin
167-PX0869/1M00
PX0869/1M00

制造商:

说明:
HDMI数据线 Rear Panel Mount Connector PX0869 Series HDMI Sealed Socket Front of Panel to Standard 1m HDMI Cable Rear of Panel

产品属性 属性值 选择属性
Bulgin
产品种类: HDMI数据线
RoHS:  
Female
1 m
Black
30 V
商标: Bulgin
外壳材料: Polyester (Mylar)
产品类型: HDMI Cables
系列: Standard Buccaneer - HDMI
工厂包装数量: 50
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDMI Buccaneer Connectors

Bulgin HDMI Buccaneer Connectors offer 19 contacts, a 0.5A current rating, and a -25°C to +80°C operating temperature range. These connectors feature an IP68/69K rating when mated and a hot-pluggable, standard 19-contact interface. The alignment indicator reduces the risk of damage during mating, and these connectors provide a secure, proven locking system, high noise immunity and EMI protection, and plug-and-play capability. Bulgin HDMI Buccaneer Connectors provide single- and double-ended cables, screw coupling, and HDMI 2.1 performance.

库存量: 58

库存:
58 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥261.6289 ¥261.63
¥236.6559 ¥2,366.56
¥221.8416 ¥5,546.04
¥211.1744 ¥10,558.72
¥201.1626 ¥20,116.26
¥188.5066 ¥47,126.65