IS18WWC1W

NKK Switches
633-IS18WWC1W
IS18WWC1W

制造商:

说明:
显示开关 OLED Monochrome Rocker SP3T

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
NKK Switches
产品种类: 显示开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
Tactile Feedback Switches
Programmable Switches
OLED
96 x 64
Panel Mount, Snap-In
Connector
White
2.8 V
(ON) - OFF - (ON)
8.3 mA
IS
致动器样式: Rocker
商标: NKK Switches
颜色: Black
高度: 20.2 mm
照明: Illuminated
长度: 50.7 mm
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: Display Switches
工厂包装数量: 20
子类别: Switches
商标名: SmartSwitch
宽度: 37.9 mm
零件号别名: IS-18WWC1W
单位重量: 39.191 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8537109170
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OLED SmartDisplay Rocker

NKK Switches OLED SmartDisplay Rocker combines a rocker switch with a fully programmable OLED display for a space saving, simplified, multi-function device. This all-in-one switch allow users to scroll up and down through menus, and then push for activation. The OLED technology allows a 180° viewing angle with high contrast and clarity. The OLED SmartDisplays are operated by commands and data supplied via Serial Peripheral Interface (SPI). These devices are panel mounted with easy, snap-in installation, and a connector socket for simple connection.

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.

供货情况

库存: