MIKROE-4169

Mikroe
932-MIKROE-4169
MIKROE-4169

制造商:

说明:
LCD字符显示模块与配件 Dot Matrix R Click

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mikroe
产品种类: LCD字符显示模块与配件
Accessories
Dot Matrix R Click
商标: Mikroe
产品类型: LCD Character Displays
工厂包装数量: 1
子类别: Displays
触摸面板: Without Touch Panel
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8531204090
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Dot Matrix R Click

Mikroe Dot Matrix R Click is based on the Broadcom / Avago HCMS-3906 four-digit dot matrix display module. The module holds four 5x7 dot matrices. The matrices are closely spaced with bright red pixel elements. Characters are clear and emit a bright red color. This color makes the display readable in any condition. Each display is directly interfaced with a microprocessor without cumbersome interface components. The serial IC interface allows higher character count information displays with a minimum of data lines. The easy-to-read 5x7 pixel format allows for upper case, lower case, Katakana, and custom characters.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥711.3576 ¥711.36