TPS61163AYFFR

Texas Instruments
595-TPS61163AYFFR
TPS61163AYFFR

制造商:

说明:
LED照明驱动器IC Dual-CH WLED Dvrs

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
2 Output
Boost
30 mA
DSBGA-9
6.5 V
2.7 V
1.2 MHz
2.7 V to 38 V
TPS61163A
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: TPS61163AEVM-564
特点: EasyScale 1-Wire Interface, Enable/Shutdown, OVP, PWM Control, Soft Start, Thermal Shutdown
输入电压: 2.7 V to 6.5 V
安装风格: SMD/SMT
通道数量: 2 Channel
输出类型: Boost
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 2 mA
类型: LED Driver
单位重量: 2 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,986

库存:
2,986 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.8025 ¥4.80
¥3.4126 ¥34.13
¥3.051 ¥76.28
¥2.6555 ¥265.55
¥2.4747 ¥618.68
¥2.3617 ¥1,180.85
¥2.2713 ¥2,271.30
整卷卷轴(请按3000的倍数订购)
¥2.1018 ¥6,305.40
¥2.0566 ¥12,339.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。