TPS92664QPHPRQ1

Texas Instruments
595-TPS92664QPHPRQ1
TPS92664QPHPRQ1

制造商:

说明:
LED照明驱动器IC 16-channel low noise LED matrix manager

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
16 Output
Boost, Buck
HTQFP-48
60 V
4.5 V
62 V
TPS92664
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
调光: PWM
湿度敏感性: Yes
安装风格: SMD/SMT
产品类型: LED Lighting Drivers
工厂包装数量: 1000
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92664-Q1 16通道LED矩阵管理器

Texas Instruments TPS92664-Q1 16通道LED矩阵管理器通过提供单独的像素级LED控制实现全动态自适应照明解决方案。该器件包括四个子串的三串联集成开关,用于旁路连接独立LED。通过单独的子串,该器件可以接受单个或多个电流源。

库存量: 1,726

库存:
1,726
可立即发货
在途量:
2,000
预期 2027/3/15
生产周期:
26
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥77.0434 ¥77.04
¥59.8335 ¥598.34
¥55.4943 ¥1,387.36
¥50.8048 ¥5,080.48
¥49.155 ¥12,288.75
¥48.4657 ¥24,232.85
整卷卷轴(请按1000的倍数订购)
¥45.9458 ¥45,945.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。