HFBR-2412Z

Broadcom / Avago
630-HFBR-2412Z
HFBR-2412Z

制造商:

说明:
光纤接收器 Low Cost 5MBd ST FO Rx-Pb Free

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Broadcom Limited
产品种类: 光纤接收器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Receivers
820 nm
5 MBd
Multimode
Through Hole
6.3 ns
LED
5 V
- 40 C
+ 85 C
Ethernet
ST
2 km
商标: Broadcom / Avago
封装: Tube
产品类型: Fiber Optic Transmitters, Receivers, Transceivers
系列: HFBR
工厂包装数量: 60
子类别: Fiber Optic
单位重量: 6 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HFBR-14xxZ和HFBR-24xxZ 820nm微型链路系列

Broadcom HFBR-14xxZ和HFBR-24xxZ 820nm微型链路系列组件专为提供经济高效、高性能的光纤通信链路而设计,适用于信息系统和工业应用,链路距离可达几公里。HFBR-24x6Z与125MHz模拟接收器结合使用,可实现高达160Mbaud的数据传输速率。

Fiber Optic Components

Broadcom Fiber Optic Components designed to provide cost-effective, high-performance fiber optic communication links for information systems and industrial applications. These components include transmitters, receivers, connectors, and cable specified for easy design. The components are compatible with popular industry connectors. These fiber optic components are specified with multiple fiber sizes which include 50/125µm, 62.5/125µm, 100-140µm, and 200µm.  

供货情况

库存: