L1C1-VLT1000000000

Lumileds
997-L1C1VLT10000
L1C1-VLT1000000000

制造商:

说明:
单色LED LUXEON C Color Line, Violet 420nm- 430nm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lumileds
产品种类: 单色LED
RoHS:  
Violet LEDs
SMD/SMT
SMD-2
430 nm
480 lm
350 mA
2.83 V
1 W
Colorless
2 mm
Dome
Clear
LUXEON C
Reel
Cut Tape
MouseReel
商标: Lumileds
配置: Single
高度: 1.35 mm
照明颜色: Violet
长度: 2 mm
最大工作温度: + 135 C
最小工作温度: - 40 C
产品类型: Single Color LEDs
工厂包装数量: 1000
子类别: LEDs
商标名: LUXEON
类型: Single Color LEDs
显示角: 165 deg
宽度: 2 mm
单位重量: 715.250 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Luxeon CZ Color Line High Power LEDs

Lumileds Luxeon CZ Color Line High Power LEDs are an optically advanced high power color and white LEDs. These LEDs are designed to maximize punch and offer narrow beam angles in over 20 colors. The Luxeon CZ LEDs are tested and binned with a DC drive current of 350mA at a junction temperature (Tj) of 85ºC. These LEDs offer hot/cold factors and provide low thermal resistance. The Luxeon CZ LEDs eliminate crosstalk in densely packed applications and offer same focal height for all the colors. These LEDs find their applications in architecture, entertainment, and emergency vehicle lighting.

流明 LUXEON C 彩色系列 LED

流明 LUXEON C 彩色系列 LED 是光学性能优异的彩色和白色 LED。LUXEON C 彩色系列色彩混合完美,所有颜色的焦距统一。这使二次光学元件的发光方向一致,最大限度提高了光学效率。
了解更多

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5,421
预期 2026/11/20
13,000
预期 2027/3/26
生产周期:
8
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥22.6678 ¥22.67
¥16.4641 ¥164.64
¥12.7351 ¥1,273.51
¥11.0853 ¥5,542.65
整卷卷轴(请按1000的倍数订购)
¥10.17 ¥10,170.00
¥9.5146 ¥19,029.20
¥9.0965 ¥45,482.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品

New Energy LST1-01H06-VLT1-01
New Energy
单色LED Violet Emitting LED, Starboard LUXEON C