IR LED

 IR LED
IR LEDs are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many IR LED manufacturers including ams OSRAM, Lumileds, Luminus Devices, Marktech, TT Electronics, Vishay, & more.
More...

Please view our selection of infrared LEDs below.
结果: 1,296
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 波长 辐射强度 射束角 If - 正向电流 Vf - 正向电压 功率额定值 最小工作温度 最大工作温度 封装 / 箱体 资格 封装
ams OSRAM 红外发射源 Infrared T1 3/4 (plastics5mm) 1,599库存量
最低: 1
倍数: 1

Through Hole 550 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM 红外发射源 Infrared 850 nm 5,958库存量
最低: 1
倍数: 1

Through Hole 860 nm 145 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM 红外发射源 Infrared T1 3/4 (plastics5mm) 2,729库存量
最低: 1
倍数: 1

Through Hole 145 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM 红外发射源 Infrared 850nm 4,000库存量
5,000预期 2026/8/18
最低: 1
倍数: 1

Through Hole 860 nm 55 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM 红外发射源 Infrared 850nm 2,938库存量
最低: 1
倍数: 1
: 1,000

850 nm 350 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM 红外发射源 SYNIOS P2720 IR EMITTER 2.65W 930库存量
最低: 1
倍数: 1
: 2,000

350 mW/sr 1 A 2.65 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Inolux 红外发射源 Top View / PLCC2 / 3.5x2.8x1.9 10,774库存量
最低: 1
倍数: 1
: 2,000

SMD/SMT 850 nm 4.5 mW/sr 20 mA 1.5 V - 40 C + 85 C PLCC-2 Reel, Cut Tape, MouseReel
Inolux 红外发射源 Top View / 1206 / 3.2x1.6x1.1 10,297库存量
最低: 1
倍数: 1
: 3,000

SMD/SMT 940 nm 0.85 mW/sr 20 mA 1.4 V 117 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux 红外发射源 Side View / 1210 / 3.0x2.55x1.6 / Dome 4,382库存量
最低: 1
倍数: 1
: 2,000

SMD/SMT 940 nm 4.8 mW/sr 20 mA 1.5 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux 红外发射源 Top View / 1206 / 3.2x1.6x1.85 / Dome 11,884库存量
最低: 1
倍数: 1
: 2,000

SMD/SMT 940 nm 5 mW/sr 20 mA 1.2 V 160 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux 红外发射源 Side View / 1209 / 3.0x2.35x1.6 / Dome 1,830库存量
最低: 1
倍数: 1
: 2,000

SMD/SMT 940 nm 6.5 mW/sr 20 mA 1.5 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux 红外发射源 Top View / 0402 / 1.0x0.5x0.5 4,412库存量
最低: 1
倍数: 1
: 4,000

SMD/SMT 940 nm 4.5 mW/sr 20 mA 1.6 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Inolux 红外发射源 Top View / 0402 / 1.0x0.5x0.5 5,472库存量
32,000预期 2026/9/11
最低: 1
倍数: 1
: 4,000

SMD/SMT 850 nm 5.5 mW/sr 20 mA 1.55 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Inolux 红外发射源 Through Hole / Standard 3mm T1 11,266库存量
最低: 1
倍数: 1

Through Hole 940 nm 12 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Inolux 红外发射源 Through Hole / Standard 3mm T1 5,951库存量
最低: 1
倍数: 1

Through Hole 940 nm 10 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Inolux 红外发射源 Through Hole / Standard 5mm T1 3/4 2,633库存量
最低: 1
倍数: 1

Through Hole 940 nm 10 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Banner Engineering 红外发射源 MAXI-BEAM: Emitter; Range: 90 m; Input: Depends on Power Block; Output: Depends on Power Block; Wiring Chamber 2库存量
最低: 1
倍数: 1
- 40 C + 70 C
Banner Engineering 红外发射源 MAXI-BEAM: Glass Fiber Optic; Range: depends on fiber; Input on power block; Output: depends on power block; Wiring Chamber 4库存量
最低: 1
倍数: 1
- 40 C + 70 C
Banner Engineering 红外发射源 MAXI-BEAM: Receiver; Range: 90 m; Input: Depends on Power Block; Output: Depends on Power Block; Wiring Chamber 1库存量
最低: 1
倍数: 1
12 V to 30 V - 40 C + 70 C
Vishay Semiconductors 红外发射源 950nm,T-.75 5mW/sr,+/-12deg. 5,738库存量
最低: 1
倍数: 1

Through Hole 950 nm 5 mW/sr 12 deg 50 mA 1.6 V 170 mW - 25 C + 100 C Bulk
Vishay Semiconductors 红外发射源 950nm, TO-18 10mW/sr, +/-5deg. 639库存量
最低: 1
倍数: 1

Through Hole 950 nm 50 mW/sr 5 deg 100 mA 1.7 V 500 mW + 100 C Bulk


Vishay Semiconductors 红外发射源 940nm, T-1 70mW/sr, +/-17deg. 4,034库存量
20,000预期 2026/10/23
最低: 1
倍数: 1

Through Hole 940 nm 70 mW/sr 17 deg 70 mA 1.5 V 160 mW - 40 C + 85 C T-1 (3 mm)
Vishay Semiconductors 红外发射源 HIPOW IR EMITTING DIODE 850NM -E3 33库存量
600预期 2026/8/26
最低: 1
倍数: 1
: 600

SMD/SMT 850 nm 4620 mW/sr 40 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.45 mm Reel, Cut Tape
Vishay Semiconductors 红外发射源 IR surface emitter high power 940nm 589库存量
最低: 1
倍数: 1
: 600

SMD/SMT 940 nm 3600 mW/sr 5 A 3.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay Semiconductors 红外发射源 940nm, SMD 70mW/sr, +/-7deg. 68库存量
12,000在途量
最低: 1
倍数: 1
: 6,000

SMD/SMT 940 nm 70 mW/sr 14 deg 100 mA 1.45 V 160 mW - 40 C + 85 C Reel, Cut Tape, MouseReel