IR LED

结果: 489
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 波长 辐射强度 射束角 If - 正向电流 Vf - 正向电压 功率额定值 最小工作温度 最大工作温度 封装 / 箱体 资格 封装
Marktech Optoelectronics 红外发射源 1900nm SWIR Emitter Flat Top Ceramic SMT

SMD/SMT 1900 nm 50 deg 50 mA 980 mV 2.1 mW - 20 C + 80 C Bulk
Marktech Optoelectronics 红外发射源 1100nm SWIR Emitter TO-18 Metal Can Flat Lens

Through Hole 1100 nm 102 deg 50 mA 1.48 V 18.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics 红外发射源 1300nm SWIR Emitter TO-46 Metal Can Flat Lens

Through Hole 1300 nm 102 deg 50 mA 1.31 V 8.7 mW - 20 C + 85 C Bulk
Marktech Optoelectronics 红外发射源 1720nm SWIR Emitter TO-18 Metal Can Flat Lens

Through Hole 1720 nm 102 deg 50 mA 1.18 V 4 W - 20 C + 85 C Bulk
Marktech Optoelectronics 红外发射源 1900nm SWIR Emitter 3mm Plastic Round Lens

Through Hole 1900 nm 20 deg 20 mA 800 mV 1.7 mW - 20 C + 85 C Bulk
Marktech Optoelectronics 红外发射源 1900nm SWIR Emitter TO-18 Metal Can Flat Lens

Through Hole 1900 nm 102 deg 20 mA 1.06 V 3 mW - 20 C + 85 C Bulk
Marktech Optoelectronics 红外发射源 880nm TO-46 Metal Can Ball Lens

Bulk
Marktech Optoelectronics 红外发射源 1040nm SWIR Emitter in a TO-46 Metal Can Domed Lens

Through Hole 1040 nm 4 deg 50 mA 1.3 V - 25 C + 85 C TO-46-2 Bulk
Marktech Optoelectronics 红外发射源 1040nm SWIR Emitter TO-18 Metal Can Flat Lens

Through Hole 1040 nm 102 deg 50 mA 1.34 V 20 mW - 20 C + 85 C Bulk
Marktech Optoelectronics 红外发射源 1550nm SWIR EMitter TO-46 Metal Can Flat Lens

Through Hole 1550 nm 102 deg 50 mA 1.05 V 4.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics 红外发射源 1060nm SWIR Emitter TO-18 Metal Can Flat Lens

Through Hole 1060 nm 102 deg 50 mA 1.42 V 18.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics 红外发射源 880nm high output infrared die in water-clear 5mm plastic package

Through Hole 880 nm 55 deg 50 mA 1.45 V - 20 C + 80 C Bulk
Marktech Optoelectronics 红外发射源 880nm 3mm Round Lens

Through Hole 880 nm 25 deg 20 mA 1.3 V 5 mW - 20 C + 85 C Bulk
Marktech Optoelectronics 红外发射源 944nm TO Metal Can Domed Lens

Through Hole 944 nm 15 deg 50 mA 1.31 V 17 mW - 20 C + 85 C Bulk
Marktech Optoelectronics 红外发射源 950nm IR Emitter 3mm Plastic Round Lens

Through Hole 950 nm 30 deg 20 mA 1.2 V 4 mW - 20 C + 80 C Bulk
Marktech Optoelectronics 红外发射源 950nm TO Metal Can Domed Lens

Through Hole 950 nm -/+ 15 deg 50 mA 1.3 V - 20 C + 85 C Bulk
Marktech Optoelectronics 红外发射源 650nm TO-46 Metal Can Dome Lens

Bulk
Marktech Optoelectronics 红外发射源 860nm 3.0x3.0 mm SMD Dome Lens

SMD/SMT Bulk
Marktech Optoelectronics 红外发射源 650nm 3.0x3.0 mm SMD Dome Lens

SMD/SMT Bulk
Marktech Optoelectronics 红外发射源 860nm 3.0x3.0 mm SMD Dome Lens

SMD/SMT Bulk
Marktech Optoelectronics 红外发射源 880nm PD TO-46 Metal Can Flat Lens

Through Hole 880 nm 25 deg 50 mA 1.5 V 9 mW - 20 C + 85 C Bulk
Marktech Optoelectronics 红外发射源 1195nm 5.0x5.0 mm SMD Dome Lens

SMD/SMT Bulk
Marktech Optoelectronics 红外发射源 1200nm 5.0x5.0 mm SMD on Starboard Dome Lens

SMD/SMT 1195 nm 40 deg 50 mA 960 mV 5 mW - 20 C + 85 C 2020 (5050 metric) Bulk
Marktech Optoelectronics 红外发射源 1350nm 5.0x5.0 mm SMD Dome Lens

SMD/SMT Bulk
Marktech Optoelectronics 红外发射源 1870nm 5.0x5.0 mm SMD Dome Lens

SMD/SMT Bulk