Lumileds 白色 LED

结果: 4,600
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 安装风格 封装 / 箱体 照明颜色 波长/色温 光通量/辐射通量 显色指数 - CRI 显示角 If - 正向电流 Vf - 正向电压 功率额定值 长度 宽度 高度 最小工作温度 最大工作温度 透镜颜色 透镜尺寸 透镜形状 镜片透明度 系列 封装
Lumileds 白色 LED White 4000 K 80-CRI, LUXEON Rubix 9,394库存量
最低: 1
倍数: 1
: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 80 125 deg 1.5 A 3.16 V 4.74 W 1.4 mm 1.4 mm 0.78 mm - 40 C + 150 C Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds 白色 LED LUXEON CoB Core Gen 5 Neutral-white CoB 90 CRI 4000K 543库存量
最低: 1
倍数: 1

White LEDs SMD/SMT Neutral White 4000 K 4894 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds 白色 LED LUXEON CoB Core PW Gen 5 Neutral-white CoB 90 CRI PW 4000K 455库存量
最低: 1
倍数: 1

White LEDs SMD/SMT Warm White 4000 K 4994 lm 90 115 deg 900 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds 白色 LED White 6500 K 70-CRI, LUXEON 3535L 18,979库存量
最低: 1
倍数: 1
: 5,000

White LEDs SMD/SMT 3535 Cool White 6500 K 51 lm 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 2700 K 80-CRI, LUXEON 3535L 13,288库存量
最低: 1
倍数: 1
: 5,000

White LEDs SMD/SMT 3535 Warm White 2700 K 46 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 3500 K 90-CRI, LUXEON 2835 Line 35,193库存量
最低: 1
倍数: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 3500 K 68 lm 90 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds 白色 LED White 2700 K 80-CRI, LUXEON 3030 29,359库存量
最低: 1
倍数: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 2700 K 107 lm 80 116 deg 34 mA 24 V 800 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 HV 24V Reel, Cut Tape
Lumileds 白色 LED White 4000 K 80-CRI, LUXEON 5050 9,166库存量
最低: 1
倍数: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 630 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds 白色 LED White 3000 K 80-CRI, LUXEON 7070 4,364库存量
最低: 1
倍数: 1
: 1,000

White LEDs SMD/SMT 7070 Warm White 3000 K 1325 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 5700 K 70-CRI, LUXEON 7070 2,364库存量
最低: 1
倍数: 1
: 1,000

White LEDs SMD/SMT 7070 Cool White 5700 K 1500 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 3000 K 80-CRI, LUXEON CoB Core 180库存量
最低: 1
倍数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5920 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 白色 LED White 3000 K 80-CRI, LUXEON Rebel PLUS 1,425库存量
最低: 1
倍数: 1
: 1,000

White LEDs SMD/SMT 4530 Warm White 3000 K 95 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 5000 K 70-CRI, LUXEON CoB Core 290库存量
最低: 1
倍数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 4900 lm 70 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 白色 LED White 5000 K 80-CRI, LUXEON CoB Core 199库存量
最低: 1
倍数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 6238 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 白色 LED White 3500 K 80-CRI, LUXEON 2835 Line 27,131库存量
最低: 1
倍数: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3500 K 28.6 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds 白色 LED White 4000 K 90-CRI, LUXEON 3014 11,022库存量
最低: 1
倍数: 1
: 3,000

White LEDs SMD/SMT 3014 Neutral White 4000 K 23 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 5000 K 90-CRI, LUXEON 3030 12,048库存量
最低: 1
倍数: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 5000 K 31.5 lm 90 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 5000 K 95-CRI, LUXEON 3014 9,791库存量
最低: 1
倍数: 1
: 3,000

White LEDs SMD/SMT 3030 Warm White 5000 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 4000 K 80-CRI, LUXEON Z 683库存量
最低: 1
倍数: 1
: 2,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 120 lm 80 120 deg 500 mA 2.8 V 1 W 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 5700 K 95-CRI, LUXEON 2835 Line 2,230库存量
40,000预期 2026/9/11
最低: 1
倍数: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 5700 K 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 3000 K 90-CRI, LUXEON 3014 141库存量
最低: 1
倍数: 1
: 3,000

White LEDs SMD/SMT 3014 Warm White 3000 K 20 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds 白色 LED White 5700 K 95-CRI, LUXEON 3014 32,680库存量
最低: 1
倍数: 1
: 3,000

White LEDs SMD/SMT 3030 Warm White 5700 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 2700 K 90-CRI, LUXEON 5050 240库存量
最低: 1
倍数: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 600 lm 90 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 3500 K 80-CRI, LUXEON CZ Color 201库存量
最低: 1
倍数: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3500 K 106 lm 80 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape
Lumileds 白色 LED White 5000 K 90-CRI, CoB CrispColor 42库存量
最低: 1
倍数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2506 lm 90 115 deg 600 mA 35 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Round Flat Diffused LUXEON CoB CrispColor Tube