CP18751_YASMEEN-70-S-C2

Ledil
928-CP18751-70-S-C2
CP18751_YASMEEN-70-S-C2

制造商:

说明:
LED镜片和组件 15 Deg Spot Black Holder C Lens Sold Sep

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ledil
产品种类: LED镜片和组件
RoHS:  
REACH - SVHC:
70 mm
15 deg
YASMEEN-70
Tray
商标: Ledil
高度: 37.7 mm
产品类型: LED Lenses
工厂包装数量: 15
子类别: LED Lighting
端接类型: Solder
单位重量: 40.083 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

YASMEEN LED Lighting Lenses

Ledil YASMEEN LED Lighting Lenses feature versatile Chip-on-Board (COB) optics with supreme light quality for track lighting. These LED lighting lenses are available in various sizes and beams with tunable white capabilities. The YASMEEN LED lighting lenses are compatible with up to 14.5mm lens size COBs and are compatible with LEDiL HEKLA and BJB connectors. These LED lighting lenses are available in four sizes, including 30mm, 35mm, 50mm, and 70mm. The design of the YASMEEN LED lighting lenses offers better beam control and white mixing to improve the quality of output light. These LED lighting lenses will work with top flanges and holders.

库存量: 346

库存:
346 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥75.1111 ¥75.11
¥57.0763 ¥570.76
¥46.4091 ¥4,872.96
¥43.505 ¥22,187.55
¥39.1206 ¥39,316.20
¥38.7138 ¥96,978.07