4823

Inspired LED
901-4823
4823

制造商:

说明:
LED照明器材 White, 3000K, 2 Watt Rigid LED Strip

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Inspired LED
产品种类: LED照明器材
RoHS:  
LED Modules
White
21 LED
3200 K
55 lm
13 mm
222 mm
Pro
Bulk
商标: Inspired LED
If - 正向电流: 1 A
功率额定值: 1.5 W
产品类型: LED Lighting Fixtures
工厂包装数量: 10
子类别: LED Lighting
商标名: Inspired Lighting Kits
Vf - 正向电压: 12 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
USHTS:
9405428440
JPHTS:
8541400103
KRHTS:
8541409022
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pro Series Super Bright LED Panels

Inspired LED Pro Series Super Bright LED Panels feature a low cost, modular design for easy installation. Inspired LED Pro Series Super Bright LED Panels offer long lifetimes, low energy consumption, and highly efficient PS. These LED panels are ideally suited for under-the-cabinet task lighting type applications. All components are sold separately and can be mixed and matched to create a system. Accessories are also available for these panels.

Under the Cabinet Light Panels

Inspired LED Under the Cabinet Light Panels and Kits are ideal under the cabinet lighting solutions that are also a good fit for kitchen lighting, jewelry lighting, and reading lighting. These Inspired LED under the cabinet light panels feature low cost modular design, warm and cool color light options, long life of 80,000 hours (Bright 9 LED light panels) to 100,000 hours (Super Bright 21 LED light panels), highly efficient PS, and low energy consumption. These Inspired LED light panels can be purchased separately or in kits featuring interconnect cables, power supplies, and remote switches.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥198.3715 ¥198.37
¥152.2562 ¥1,522.56
¥128.029 ¥12,802.90
¥117.5087 ¥58,754.35
1,000 报价