电子元件 - 模块, AC-DC

LED AC-DC 驱动器模块是一个封装的、功能性电子元件组件,它作为电源,可根据 LED 调整电压、电流或提供恒定电压或恒定电流给 LED。它配置为输入的 AC 分支电路电源和 AC 输出。

结果: 1,575
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作模式 输出电流—通道1 输出电压—通道1 输出功率 输入电压 调光 输出端数量 安装风格 长度 宽度 高度 工业 标准 系列 IP 等级
MEAN WELL LED电源 240W 20V 12A IP67 RATED 6库存量
最低: 1
倍数: 1

CV + CC 12 A 20 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED电源 240W 30V 8A IP67 RATED 1库存量
10预期 2026/8/18
最低: 1
倍数: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED电源 240W 30V 8A IP67 RATED 4库存量
最低: 1
倍数: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED电源 241.2W 36V 6.7A IP67 RATED 2库存量
4预期 2026/8/18
最低: 1
倍数: 1

CV + CC 6.7 A 36 VDC 241.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED电源 240.2W 42V 5.72A 90-305VAC IP65 rated 7库存量
36预期 2026/9/30
最低: 1
倍数: 1

CV + CC 5.72 A 42 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED电源 249.9W119-238V1050mA IP65 CC adj thru pot 6库存量
12预期 2026/10/2
最低: 1
倍数: 1

CV + CC 1.05 A 238 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED电源 249.9W59-119V 2100mA IP65 CC adj thru po 16库存量
最低: 1
倍数: 1

CV + CC 2.1 A 119 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED电源 264W 12V 22A IP67 Adj W/Cable 15库存量
最低: 1
倍数: 1

CV + CC 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED电源 285W 15V 19A IP67 W/Cable 17库存量
最低: 1
倍数: 1

CV + CC 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED电源 285W 15V 19A IP65 Adj W/Intrl Pot 9库存量
16预期 2026/9/2
最低: 1
倍数: 1

CV + CC 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED电源 285W 15V 19A IP67 Adj W/Cable 2库存量
最低: 1
倍数: 1

CV + CC 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED电源 300W 20V 15A IP67 Adj W/Cable 1库存量
最低: 1
倍数: 1

CV + CC 15 A 20 VDC 300 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED电源 321W 30V 10.7A IP67 Adj W/Cable 5库存量
最低: 1
倍数: 1

Constant Current (CC) 10.7 A 30 VDC 321 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED电源 320.4W 36V 8.9A IP67 W/Cable 23库存量
24预期 2026/9/14
最低: 1
倍数: 1

CV + CC 8.9 A 36 VDC 320.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED电源 321.3W 42V 7.65A IP65 Adj W/Intrl Pot 8库存量
16预期 2026/9/16
最低: 1
倍数: 1

CV + CC 7.65 A 42 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED电源 321.3W 54V 5.95A IP67 Adj W/Cable 16库存量
最低: 1
倍数: 1

CV + CC 5.95 A 54 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED电源 320.2W152-305V1050mA CC IP65 Io adj w/pot 9库存量
最低: 1
倍数: 1

Constant Current (CC) 1.05 A 152 VDC to 305 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED电源 320.2W152-305V1050mA CC IP67 3in1 dimming 4库存量
最低: 1
倍数: 1

Constant Current (CC) 1.05 A 152 VDC to 305 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED电源 320.25W91-183V1750mA CC IP67 3in1 dimming 6库存量
最低: 1
倍数: 1

Constant Current (CC) 1.75 A 91 VDC to 183 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED电源 319.2W76-152V 2100mA CC IP65 Io adj w/pot 3库存量
最低: 1
倍数: 1

Constant Current (CC) 2.1 A 76 VDC to 152 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED电源 318.5W 46-91V 3500mA CC IP65 Io adj w/pot 1库存量
最低: 1
倍数: 1

Constant Current (CC) 3.5 A 46 VDC to 91 VDC 318.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED电源 318.5W 46-91V 3500mA CC IP67 3in1 dimming 5库存量
最低: 1
倍数: 1

Constant Current (CC) 3.5 A 46 VDC to 91 VDC 318.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED电源 299.6W214-428V 700mA CC IP65 Io adj w/pot 无库存交货期 13 周
最低: 1
倍数: 1

Constant Current (CC) 700 mA 214 VDC to 428 VDC 299.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED电源 39.96W 12V 3.33A IP67 W/Cable 3库存量
60预期 2026/8/20
最低: 1
倍数: 1

CV + CC 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED电源 39.96W 12V 3.33A IP65 Adj W/Intrl Pot 11库存量
40预期 2026/9/16
最低: 1
倍数: 1

CV + CC 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65