LED照明驱动器IC

结果: 909
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 输出端数量 拓扑结构 输出电流 封装 / 箱体 电源电压-最大 电源电压-最小 工作频率 输出电压 系列 最小工作温度 最大工作温度 特点 资格 封装
Analog Devices LED照明驱动器IC 40VIN, 75VOUT LED Cntrs

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED照明驱动器IC Twelve Switch High Brightness LED Matrix

12 Output Boost, Buck 1.6 A TSSOP-EP-28 60 V 4 V 16.384 MHz, 20 MHz MAX25608 - 40 C + 125 C AEC-Q100 Qualified, Flexible Configuration - Up to 12 Switches in Series for Single String, 2 Sub Strings of Six Series Switches per String, NTC Temperature Monitor, Open and Shorted-LED Fault Reporting, Open-LED Protection, Optimal PWM Dimming Arrangement Provides Excellent Dimming Performance, Programmable Open and Short LED Threhold, Robust Serial Interface Tube
Analog Devices / Maxim Integrated LED照明驱动器IC 4x24 Channel Modular Matrix LED backligh

1 Output LFCSP-48 MAX25500 Tray
Analog Devices / Maxim Integrated LED照明驱动器IC Automotive Infrared LED Controller

1 Output Boost 5 A 48 V 5 V 55 V - 40 C + 125 C Tray


Analog Devices / Maxim Integrated LED照明驱动器IC Twelve Switch High Brightness LED Matrix

Tube
Analog Devices LED照明驱动器IC 2x 1.3A White LED Boost Convs w/ Wide Di

2 Output Boost 1.3 A TSSOP-16 24 V 2.5 V 2.5 MHz Adjustable LT3486 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驱动器IC 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN

1 Output Buck 50 mA DFN-6 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED照明驱动器IC 6-String 30mA LED Driver with 1.5 Current Matching

6 Output Boost 30 mA QFN-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED照明驱动器IC 100VIN, 100VOUT LED Cntr

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED照明驱动器IC High-Efficiency Step-Up Current Regulato

1 Output Boost UMAX-10 5.5 V 2.7 V 300 kHz Adjustable MAX1698 - 40 C + 85 C Brightness Control/Dimming Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED照明驱动器IC Synchronous Buck Controller for High Pow

1 Output Buck 2 A TQFN-16 65 V 4.5 V 1 MHz Adjustable MAX20078 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED照明驱动器IC Dual Channel High Voltage Synchronous BU

2 Output Buck 30 A TQFN-32 65 V 4.5 V 1 MHz Adjustable MAX20096 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Tray
Analog Devices / Maxim Integrated LED照明驱动器IC Synchronous Automotive High Voltage LED

1 Output Boost, Buck 5 A TQFN-20 48 V 5 V 200 kHz to 2.2 MHz 4.875 V to 5.125 V MAX25612 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Tube
Analog Devices / Maxim Integrated LED照明驱动器IC 16-Port, 36V Constant-Current LED Driver

16 Output Boost 50 mA TSSOP-24 5.5 V 3 V 36 V MAX6971 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED照明驱动器IC Improved LT3952; 60V/4A Boost LED Driver

1 Output Boost 4 A TSSOP-28 42 V 3 V 200 kHz to 3 MHz 60 V LT3952 - 40 C + 150 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED照明驱动器IC 2MHz High-Brightness LED Drivers with Hi

1 Output Buck TDFN-6 28 V 4.5 V 200 kHz to 2 MHz Adjustable MAX16820 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED照明驱动器IC 4ch, 120mA, highly integrated LED Driver

4 Output Boost 120 mA TQFN-24 36 V 4.5 V 400 kHz to 2.2 MHz Adjustable MAX25510/MAX25511 - 40 C + 125 C Short Circuit and Thermal Protection Tube
Analog Devices LED照明驱动器IC Industrial High Brighness WLED Cntrl

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Analog Devices LED照明驱动器IC 60V Synchronous Boost LED Controller

1 Output Boost, Buck, SEPIC 2 A TSSOP-28 38.5 V 2.5 V 100 kHz to 1 MHz 60 V LT3762 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED照明驱动器IC 2MHz High-Brightness LED Drivers with Hi

1 Output Buck TDFN-6 28 V 4.5 V 200 kHz to 2 MHz Adjustable MAX16819 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED照明驱动器IC Automotive 4-Channel, 130mA Backlight Dr

4 Output Boost, Buck, Flyback, SEPIC 130 mA TQFN-24 36 V 4.5 V 400 kHz to 2.2 MHz 1.25 V to 36 V MAX20444 - 40 C + 125 C I2C Control AEC-Q100 Tube
Analog Devices / Maxim Integrated LED照明驱动器IC 16-Port, 5.5V Constant-Current LED Drive

16 Output 55 mA TSSOP-24 5.5 V 3 V MAX6979 - 40 C + 125 C Constant Current Tube
Analog Devices LED照明驱动器IC 500mA Wide In V Rng Buck LED Drvr w/ 10:

1 Output Buck 500 mA MSOP-10 36 V 3.6 V 400 kHz to 2.2 MHz 30 V LT3592 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驱动器IC 4-String 120mA LED Driver with 1.5 Current Matching

4 Output Boost 120 mA QFN-32 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驱动器IC 4-String 120mA LED Drvr w/ 1.5 C Matc

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C PWM Dimming, Open LED Protection Tube