Monolithic Power Systems (MPS) LED照明驱动器IC

结果: 432
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 输出端数量 拓扑结构 输出电流 封装 / 箱体 电源电压-最大 电源电压-最小 工作频率 输出电压 系列 最小工作温度 最大工作温度 特点 资格 封装
Monolithic Power Systems (MPS) LED照明驱动器IC 60V, 1.1A, Synchronous Step-Down LED Driver with PWM and Analog Dimming Function
1 Output Buck 1.1 A SOIC-8 60 V 10 V 2 MHz - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 6-Channel, 60mA, 50V, BoostWLED Driver with I2C Interface

6 Output Boost 60 mA CSP-20 30 V 3 V 312 kHz, 625 kHz, 1.25 MHz 43 V MP3314 - 40 C + 125 C Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 6-Channel, 60mA, 50V, BoostWLED Driver with I2C Interface

6 Output Boost 60 mA QFN-24 30 V 3 V 312 kHz, 625 kHz, 1.25 MHz 43 V MP3314 - 40 C + 125 C Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 4 Channels, Charge Pump RGB LED Driver with I2C Interface

4 Output Charge Pump 51 mA QFN-14 5.5 V 1.8 V 1 MHz 5.5 V MP3320A - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 4 Channels, Sync-Boost RGB LED Driver with I2C Interface

4 Output Charge Pump 51 mA QFN-14 5.5 V 1.8 V 1 MHz 5.5 V MP3320B - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 3 Channels, Charge Pump RGB LED Driver

1 Output 100 mA QFN-14 5.5 V 1.8 V 1 MHz 5.5 V MP3320N - 40 C + 125 C High Efficiency Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 8-Channel, 100mA/Ch, LED Driver with Se parated PWM/Analog Dimmingand I2C Interface

1 Output Buck QFN-24 16 V 4 V 1 MHz - 40 C + 125 C Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface

16 Output PWM 80 mA QFN-24 16 V 4.5 V 220 Hz, 250 Hz, 280 Hz, 330 Hz, 1 MHz MP3326A - 40 C + 125 C 10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 4-String, Max 400mA/String, Max 80V Vout, Step-Up, WLED Controller

4 Output Buck 400 mA TSSOP-16EP 33 V 6 V 500 kHz 80 V MP3383 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 4-String, Max 400mA/String, Max 80V Vout, Step-Up, WLED Controller

4 Output Buck 400 mA SOIC-16 33 V 6 V 500 kHz 80 V MP3383 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 4-String, 80V Output, WLED Controller with I2C Interface

1 Output Buck QFN-20 33 V 4.5 V 100 kHz to 900 kHz MP3385B - 40 C + 125 C Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 75V, Multi-Topology LED Controllerwith Multiple Dimming Modes,

1 Output Buck-Boost TSSOP-28 45 V 4.5 V 100 kHz to 2.53 MHz MPQ2484U - 40 C + 150 C AEC-Q100 Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 4-Channel, 320mA/Ch, LED Driver with Separated PWM/Analog Dimming and I2C Interface, AEC-Q100 Qualified

1 Output 320 mA QFN-24 16 V 4.5 V 220 Hz to 330 Hz MPQ3323B - 40 C + 125 C Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 4-Channel, Max 150mA/Channel, Boost WLED Driver with High Dimming Ratio, AEC-Q100 Qualified
1 Output Boost QFN-20 40 V 3.5 V 2.05 MHz 5 V - 40 C + 150 C Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 4-Channel, Max 150mA/Channel, Boost WLED Driver with High Dimming Ratio, AEC-Q100 Qualified
1 Output Boost QFN-20 40 V 3.5 V 2.05 MHz 5 V - 40 C + 150 C Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 36V, 1.5A, 2.2MHz, High-Efficiency,

1 Output Buck 1.5 A QFN-13 36 V 4 V 2.2 MHz - 40 C + 125 C AEC-Q100 Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 60V, 2A, Synchronous, Dual-Buck LED Driver with SPI, AEC-Q100 Qualified
2 Output 2 A QFN-26 60 V 4.5 V 2.3 MHz MPQ7210-AEC1 - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 60V, 2A, Synchronous, Dual-Buck LED Driver with SPI, AEC-Q100 Qualified
2 Output 2 A QFN-26 60 V 4.5 V 2.3 MHz MPQ7210-AEC1 - 40 C + 150 C Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 16-Channel, 80mA/Ch, LED Driver

1 Output Buck 80 mA QFN-24 16 V 4.5 V 1.2 MHz - 40 C + 125 C AEC-Q100 Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 16-Channel Current Sink LED Driver with Pre-Programmed Animations, AEC-Q100 Qualified
Buck 200 mA QFN-32 3.5 V 3.1 V 250 Hz to 1 kHz MPQ7224-AEC1 - 40 C + 150 C Cooler Thermals and Optimized Efficiency
Monolithic Power Systems (MPS) LED照明驱动器IC 16-Channel Current Sink LED Driver with Pre-Programmed Animations, AEC-Q100 Qualified
Buck 200 mA QFN-32 3.5 V 3.1 V 250 Hz to 1 kHz MPQ7224-AEC1 - 40 C + 150 C Cooler Thermals and Optimized Efficiency
Monolithic Power Systems (MPS) LED照明驱动器IC 16-Channel Current Sink LED Driverwith Adaptive Feedback Control (AFC)

1 Output 200 mA QFN-32 3.5 V 3.2 V 250 Hz to 1 kHz MPQ7225A - 40 C + 150 C Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 16-Channel, 80mA/Ch, LED Driver

MPQ7225 Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 16-Channel, 80mA/Ch, LED Driver

MPQ7225 Reel
Monolithic Power Systems (MPS) LED照明驱动器IC 16-Channel Current Sink LED Driver

16 Output QFN-32 18 V 2.5 V 250 Hz to 1 kHz MPQ7228 - 40 C + 150 C Reel