CA16755_IRIE-A

Ledil
928-CA16755IRIE-A
CA16755_IRIE-A

制造商:

说明:
LED镜片和组件 ASSEMBLY SQUARE 1POS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ledil
产品种类: LED镜片和组件
RoHS:  
LED Lenses
Lens Assembly
Lumileds, Osram
120 deg x 90 deg
Tray
商标: Ledil
高度: 5.1 mm
长度: 14 mm
工厂包装数量: 252
类型: Square
子类别: LED Lighting
端接类型: Adhesive, Pin
宽度: 14 mm
单位重量: 800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IRIE-A LED Lighting Lens Assembly

LEDiL IRIE-A LED Lighting Lens Assembly is designed for flat high-power IR LEDs. This LED lighting lens assembly is a 14mm x 14mm low-profile lens for near-field applications with 4:3 aspect ratio field of view. With its unique batwing-type beam distribution for a 4:3 aspect ratio it provides uniform irradiance when combined with cameras with the same field of view. LEDiL IRIE-A LED lighting lens assembly is capable of accommodating up to two LEDs under one lens. This LED is RoHS compliant and lead-free.

Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.

库存量: 240

库存:
240 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.8311 ¥11.83
¥8.3507 ¥83.51
¥5.6839 ¥568.39
¥4.6443 ¥2,340.73
¥4.3957 ¥4,430.87
¥4.3053 ¥10,849.36
¥4.0567 ¥20,445.77
¥3.9211 ¥39,524.69
¥3.8872 ¥97,957.44