Lumileds 白色 LED

结果: 4,600
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 安装风格 封装 / 箱体 照明颜色 波长/色温 光通量/辐射通量 显色指数 - CRI 显示角 If - 正向电流 Vf - 正向电压 功率额定值 长度 宽度 高度 最小工作温度 最大工作温度 透镜颜色 透镜尺寸 透镜形状 镜片透明度 系列 封装
Lumileds 白色 LED White 4000 K 70-CRI, LUXEON 7070 36 Volt 1,913库存量
最低: 1
倍数: 1
: 1,000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1520 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 3000 K 90-CRI, LUXEON 3030 46,322库存量
最低: 1
倍数: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 3000 K 92 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 5700 K 80-CRI, LUXEON 3030 52,361库存量
最低: 1
倍数: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 5700 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 6500 K 80-CRI, LUXEON 3020 30,953库存量
最低: 1
倍数: 1
: 5,000

White LEDs SMD/SMT 3020 Cool White 6500 K 48.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 5000 K 70-CRI, LUXEON CoB Core 192库存量
最低: 1
倍数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 7163 lm 70 115 deg 1.2 A 34.8 V 31.3 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Round Flat Diffused LUXEON CoB Core Tube
Lumileds 白色 LED White 5700 K 70-CRI, LUXEON Z ES 3,471库存量
最低: 1
倍数: 1
: 2,000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 220 lm 70 120 deg 700 mA 2.8 V 2 W 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 3000 K 80-CRI, LUXEON CoB Core 180库存量
最低: 1
倍数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5920 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 白色 LED White 5000 K 80-CRI, LUXEON CoB Core 199库存量
最低: 1
倍数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 6238 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 白色 LED White 3000 K 80-CRI, LUXEON Rebel PLUS 1,425库存量
最低: 1
倍数: 1
: 1,000

White LEDs SMD/SMT 4530 Warm White 3000 K 95 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 5000 K 70-CRI, LUXEON CoB Core 290库存量
最低: 1
倍数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 4900 lm 70 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 白色 LED White 3500 K 80-CRI, LUXEON 2835 Line 22,237库存量
最低: 1
倍数: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3500 K 28.6 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds 白色 LED White 5700 K 90-CRI, LUXEON 2835 Line 51库存量
40,000预期 2026/10/2
最低: 1
倍数: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 5700 K 31.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 4000 K 90-CRI, LUXEON 3030 8,985库存量
最低: 1
倍数: 1
: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 31.5 lm 90 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 2200 K 90-CRI, LUXEON 7070 948库存量
最低: 1
倍数: 1
: 1,000

White LEDs SMD/SMT 7070 Warm White 2200 K 980 lm 90 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 3500 K 90-CRI, LUXEON HL1Z 600库存量
最低: 1
倍数: 1
: 1,000

White LEDs SMD/SMT CSP-2 Warm White 3500 K 90 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 3000 K 70-CRI, LUXEON CoB Core 48库存量
最低: 1
倍数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11929 lm 70 115 deg 2.1 A 37.5 V 78.8 W 38 mm 38 mm 1.5 mm - 40 C + 85 C Tinted 29 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 白色 LED White 3000 K 90-CRI, CoB CrispColor 79库存量
最低: 1
倍数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3300 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds 白色 LED White 3000 K 90-CRI, LUXEON 3014 141库存量
最低: 1
倍数: 1
: 3,000

White LEDs SMD/SMT 3014 Warm White 3000 K 20 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds 白色 LED White 5700 K 95-CRI, LUXEON 3014 32,680库存量
最低: 1
倍数: 1
: 3,000

White LEDs SMD/SMT 3030 Warm White 5700 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 2700 K 90-CRI, LUXEON 5050 40库存量
最低: 1
倍数: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 600 lm 90 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 3500 K 80-CRI, LUXEON CZ Color 201库存量
最低: 1
倍数: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3500 K 106 lm 80 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape
Lumileds 白色 LED White 5000 K 90-CRI, CoB CrispColor 42库存量
最低: 1
倍数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2506 lm 90 115 deg 600 mA 35 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds 白色 LED White 5000 K 80-CRI, LUXEON 5050 61库存量
最低: 1
倍数: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 655 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 6500 K 80-CRI, LUXEON HL2Z 2,466库存量
最低: 1
倍数: 1
: 1,000

White LEDs SMD/SMT CSP-2 Cool White 6500 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds 白色 LED White 3500 K 80-CRI, LUXEON 2835 Line 27,131库存量
最低: 1
倍数: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3500 K 28.6 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape