H UV LED

结果: 333
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 / 箱体 照明颜色 If - 正向电流 Vf - 正向电压 波长/色温 显示角 功率额定值 长度 高度 宽度 最小工作温度 最大工作温度 透镜尺寸 透镜形状 镜片透明度 系列 封装
Marktech Optoelectronics UV LED UVA 340nm Metal Can Flat Lens N/A
最低: 1
倍数: 1

TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LED UVA 340nm Metal Can Domed Lens N/A
最低: 1
倍数: 1

TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LED UVA 340nm Metal Can Domed Lens 无库存
最低: 5
倍数: 1

TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Lumex UV LED 405nm UV Purple, 2W 8mm Rnd Top Dome,SMT 无库存
最低: 5,000
倍数: 500
: 500

SMD-2 Ultraviolet (NUV) 700 mA 3.6 V 405 nm 100 deg 2 W 8 mm 4.7 mm 8 mm - 20 C + 75 C Dome Water Clear Reel
Inolux UV LED Top View / 3.5 x 3.5 x 2.85

Inolux UV LED Top View / 3.5 x 3.5 x 2.85

Inolux UV LED Top View / 3.5 x 3.5 x 1.95

Inolux UV LED Top View / 3.5 x 3.5 x 1.95

Luminus Devices UV LED

2020 (5050 metric) Ultraviolet (UVC) 300 mA 11.64 V 270 nm Square Flat Clear Reel
Luminus Devices UV LED

COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.5 V 365 nm Square Clear CBM-50X Tray
Luminus Devices UV LED Ultraviolet 365 nm

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 365 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LED Ultraviolet 405 nm

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 405 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LED Ultraviolet 385 nm

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LED Ultraviolet 395 nm

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LED

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.6 V 395 nm 1.5 W 2.6 mm Dome Clear Reel, Cut Tape
Luminus Devices UV LED

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.2 V 415 nm 1.5 W 2.6 mm Dome Clear Reel
Luminus Devices UV LED Gen 2 XBT-3535-275 nm Surface Mount UVC LED

1414 (3535 metric) Ultraviolet 500 mA 5.9 V 270 nm to 280 nm 130 deg 3.65 mm 1.72 mm 3.65 mm + 100 C Square Clear XBT-3535-UV Reel
Lumileds UV LED UV/NUV

Ultraviolet (UVA) 1 A 1 mm 0.139 mm 1 mm Clear Reel
Luminus Devices XFM-5050-UV-B130-FA270-00
Luminus Devices UV LED

2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Square Flat Clear Reel
Luminus Devices XFM-5050-UV-C130-FC270-00
Luminus Devices UV LED

2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Square Flat Clear Reel
Luminus Devices XFM-5050-UV-C130-FD270-00
Luminus Devices UV LED

2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Square Flat Clear Reel
Luminus Devices XFM-5050-UV-D130-GA270-00
Luminus Devices UV LED

2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Square Flat Clear Reel
Luminus Devices XFM-5050-UV-D130-GB270-00
Luminus Devices UV LED

2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Square Flat Clear Reel
LITEON LTPL-C034UVE365
LITEON UV LED Lens, Wp: 365nm, Po: 660mW, If: 350mA, Vf: 3.7V

Reel
LITEON LTPL-C034UVE375
LITEON UV LED Lens, Wp: 375nm, Po: 720mW, If: 350mA, Vf: 3.7V

Reel