H UV LED

结果: 333
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 / 箱体 照明颜色 If - 正向电流 Vf - 正向电压 波长/色温 显示角 功率额定值 长度 高度 宽度 最小工作温度 最大工作温度 透镜尺寸 透镜形状 镜片透明度 系列 封装
Marktech Optoelectronics UV LED 365nm UV Emitter 3mm Plastic Domed Lens

Ultraviolet (UVA) 20 mA 3.4 V 365 nm 125 deg 5 mm - 20 C + 80 C 2.95 mm x 2.5 mm Dome Water Clear UV-A
Marktech Optoelectronics UV LED 395nm UV Emitter 5mm Plastic Flat Lens

Ultraviolet (UVA) 20 mA 3.1 V 395 nm 116 deg 8.75 mm - 20 C + 80 C Round Water Clear UV-A
Marktech Optoelectronics UV LED 340nm SMD 120 degree Flat Lens

Bulk
Marktech Optoelectronics UV LED 340nm SMD 120 degree Flat Lens on Starboard

Bulk
Marktech Optoelectronics UV LED 310nm TO-39 Metal Can Dome Lens

TO-39-3 Ultraviolet 20 mA 4.72 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LED 340nm TO-39 Metal Can Dome Lens

TO-39-3 Ultraviolet 20 mA 4.35 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LED 365nm UV Emitter 3mm Plastic Round Lens

20 mA 3.4 V 20 deg - 20 C + 80 C Round Bulk
Marktech Optoelectronics UV LED 365nm UV Emitter 3mm Plastic Round Lens

20 mA 3.4 V 11 deg - 20 C + 80 C Round Bulk
Marktech Optoelectronics UV LED 235nm 5.0x5.0 mm SMD Dome Lens UV Emitter

SMD-8 Ultraviolet 20 mA 5.8 V 236 nm 60 deg 800 mW 5 mm 2.45 mm 5 mm 3.1 mm Round Bulk
Marktech Optoelectronics UV LED 235nm 5.0x5.0 mm SMD Flate Lens UV Emitter

SMD-8 Ultraviolet 20 mA 5.8 V 120 deg Bulk
Marktech Optoelectronics UV LED 255nm 5.0x5.0 mm SMD Dome Lens UV Emitter

SMD-8 Ultraviolet 20 mA 5.6 V 60 deg Bulk
Marktech Optoelectronics UV LED 255nm 5.0x5.0 mm SMD Flat Lens UV Emitter

SMD-8 Ultraviolet 20 mA 5.6 V 120 deg Bulk
Marktech Optoelectronics UV LED 280nm (1 chip) COS 100mA

3.5 mm x 3.5 mm x 0.508 mm 100 mA 5.1 V 280 nm 130 deg 28 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 55 C Square UV-C LED Reel, Cut Tape
Marktech Optoelectronics UV LED 280nm (1 chip) COS 100mA

3.5 mm x 3.5 mm x 0.508 mm 100 mA 5.1 V 280 nm 130 deg 40 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 87 C Square UV-C LED Reel, Cut Tape
Marktech Optoelectronics UV LED 280nm (2 chip) COS 350mA

350 mA 280 nm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LED 280nm (4 chip) COS 700mA

7 mm x 7 mm x 0.5 mm 700 mA 12 V 280 nm 140 deg 360 mW 7 mm 0.5 mm 7 mm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LED 280nm (1 chip) COS 350mA

3.5 mm x 3.5 mm x 0.508 mm 350 mA 5.7 V 280 nm 130 deg, 140 deg 120 mW 3.5 mm 0.51 mm 3.5 mm 0 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LED 280nm (1 chip) 3535 Flat Lens SMD 350mA

350 mA 6.1 V 280 nm 120 deg 60 mW 3.45 mm 3.45 mm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LED 280nm (4 chip) 6868 Flat Lens SMD 350mA

350 mA 23.5 V 280 nm 120 deg 260 mW 6.8 mm 1.1 mm 6.5 mm - 10 C + 55 C Round UV-C LED Reel
Marktech Optoelectronics UV LED 310nm 5.0x5.0 mm SMD Dome Lens UV Emitter

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 40 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LED 310nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 40 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LED 310nm 5.0x5.0 mm SMD Flat Lens UV Emitter

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 110 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LED 310nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 110 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LED 340nm 5.0x5.0 mm SMD Dome Lens UV Emitter

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 35 deg 1.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LED 340nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 35 deg 1.8 mW - 20 C + 85 C Bulk