TLP109(IGM-TPL,E

Toshiba
757-TLP109(IGM-TPLE
TLP109(IGM-TPL,E

制造商:

说明:
高速光耦合器 Pwr Supply 30V 125 degC 3750 Vrms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 高速光耦合器
RoHS:  
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
25 % to 75 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel
Cut Tape
商标: Toshiba
产品类型: High Speed Optocouplers
工厂包装数量: 3000
子类别: Optocouplers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP109 / TLP116A Photocouplers

Toshiba TLP109 and TLP116A Photocouplers are offered in small surface-mount packages. These Toshiba photocouplers with reinforced insulation are housed in an SO6 package, which is pin-compatible with the conventional MFSOP6 package but at a reduced maximum PCB mounted height of 2.3mm.

库存量: 3,625

库存:
3,625 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.9893 ¥11.99
¥8.4411 ¥84.41
¥6.2263 ¥622.63
¥5.3449 ¥2,672.45
¥5.0398 ¥5,039.80
整卷卷轴(请按3000的倍数订购)
¥4.7008 ¥14,102.40
¥4.3166 ¥25,899.60
¥4.1132 ¥37,018.80
¥4.0567 ¥97,360.80

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥18.1139
最小:
1