SMA Male 天线

结果: 1,484
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Maxtena 天线 Omni-Directional 4G LTE Antenna (100-00143-01)
3预期 2026/9/2
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) 4.5 dBi 50 Ohms 2 - 40 C + 80 C 1 Band Adhesive Mount SMA Male SMA Male Gateways, Modems, Routers 101.5 mm 77.6 mm 15.8 mm Bulk

Siretta 天线 DUAL BAND WI-FI AND 5G/4G ADHESIVE T-BAR ANTENNA 2.5 METER CABLE SMA MALE
50预期 2026/11/4
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.4 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN IoT, ISM Module T-Bar 50 Ohms 2.0:1 - 20 C + 80 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz Cellular Applications, Wireless Applications 104 mm 10.8 mm 4 mm 2.5 M RG174 ALPHA 1A Bulk
Siretta 天线 QUAD BAND GSM 3.5DBI GAIN MAGMOUNT STUBBY ANTENNA 500MM CABLE SMA MALE CONNECTOR
10预期 2026/8/27
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 1.9 GHz Cellular (NBIoT, LTE) Whip Whip 3.5 dBi 50 Ohms 60 W - 45 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 2G, GPRS, ISM 30 mm 85 mm RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 2.5M CABLE
18预期 2026/8/24
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiFi Module T-Bar 0.5 dBi, 1 dBi, 2 dBi 50 Ohms 3:1 1 W - 30 C + 60 C 3 Band Adhesive Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Wireless Applications 154.25 mm 29.25 mm 4.2 mm 2.5 RG174 Bulk

Siretta 天线 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 1.5M CABLE
2预期 2026/8/26
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 700 MHz 2.7 GHz WiFi T-Bar 2 dBi 50 Ohms 3 Band Adhesive Mount SMA Male SMA Male 2G/3G/4G, WiFi 155 mm 130 mm PRO100
Siretta 天线 869 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3 DBI GAIN SMA MALE CONNECTOR
30预期 2026/8/27
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 868 MHz 896 MHz ISM Whip Flexible 5 dBi 50 Ohms 2 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male ISM 150 mm Bulk
Siretta 天线 HIGH GAIN 4G/3G/2G SWIVEL / KNUCKLE DIRECT CONNECT ANTENNA 237MM LONG
20预期 2026/10/19
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WiFi, WiMAX Module Blade Tilt / Swivel 1 dBi 50 Ohms 3.0:1 - 20 C + 65 C 3 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 900 MHz Cellular Applications, Wireless Applications 236.6 mm 39 mm 10 mm Bulk
Siretta 天线 450MHz 78mm LENGTH OMNI STUBBY ANTENNA SMA MALE CONNECTOR
20在途量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM 2 dBi 50 Ohms 1.5:1 30 W - 20 C + 65 C 1 Band Connector SMA Male SMA Male ISM 78 mm Bulk
Siretta 天线 5G/LTE WIDEBAND IP68 OUTDOOR ANTENNA 600-8000 MHZ 10M LOW LOSS CABLE AND SMAM CONNECTOR (SUITABLE FOR SALT WATER ENVIRONMENT)
10预期 2026/11/2
最低: 1
倍数: 1
Outdoor Antennas Oscar 40 Pro 600 MHz 8 GHz LTE 6.73 dBi 50 Ohms 2.13 50 W - 45 C + 75 C Pole Mount Connector SMA Male IP68 OSCAR 40
Tallysman 天线 TW2710 Single Band GNSS Antenna, SMA straight male connector, 5000mm cable
1预期 2026/8/28
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz Patch 28 dB 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male IP67 RG174 Bulk
Tallysman 天线 TW2712 Single Band GNSS Pre-filtered SMA straight male connector 5000mm cable 15库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz 26 dB 1.5:1 - 40 C + 85 C Patch 1 Band Connector SMA Male IP67 RG174 Bulk
Tallysman 天线 Dual-band GNSS L1/L2 + Active Iridium Helical Antenna
2预期 2026/8/31
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.217 GHz 1.626 GHz BeiDou, Galileo, GLONASS, GPS Helical Stubby 28 dB 1.5:1 - 45 C + 85 C 2 Band Screw Connector SMA Male IP69K Housed Bulk
Tallysman 天线 HC872 Dual-Band Helical Antenna + L-band, 28dB
2预期 2026/10/16
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.217 GHz 1.606 GHz GPS, GNSS Helical Dome 35 dB 1.8:1 - 40 C + 85 C 2 Band Screw Connector SMA Male IP69K Bulk
Tallysman 天线 HC977 Triple-band Helical Antenna + L-band, 28dB
5预期 2026/8/28
最低: 1
倍数: 1

Vehicle Antennas Helical 1.16 GHz 1.606 GHz Helical Dome 1.6 dB - 40 C + 85 C 3 Band Screw Connector SMA Male IP69K Bulk
Powercast 天线 915MHz 6.1 dBi Patch Antenna SMA male con 1库存量
4在途量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID PCB Trace I-Bar 4.8 dBi 50 Ohms 2:01 1 Band Panel Mount Connector SMA Male 915 MHz Wireless Power Network for Sensors
2J Antennas 天线 STELLAR 4in1 5GNR/4G/3G/2G MIMO ARRAY ADHESIVE M
6预期 2026/9/10
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G 3.1 dBi, 3.2 dBi, 3.3 dBi, 4.1 dBi, 4.5 dBi, 2 dBi, 0.9 dBi, 2.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz D302 STELLAR Bulk
2J Antennas 天线 2in1 4G LTE/3G/2G MIMO SCREW M
1预期 2026/8/21
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 2.1 dBi, 4.2 dBi, 3.1 dBi, 3 dBi, 3.2 dBi, - 4 dBi 50 Ohms 1.9:1, 1.6:1, 1.7:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1700MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 2 4G LTE MIMO/FirstNet/LPWA/NB-IoT/Cat-X-Mx-NBx/3G/2G SCREW M
1预期 2026/8/21
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz Cellular, LTE Dome 4.4 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 90 mm IP67, IP69, IK09 LL195 MEDUSA

2J Antennas 天线 MACHETE 5GNR/UHF/4GLTE/3G/2G ULT
44预期 2026/9/16
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 1.1 dB, - 1.3 dB, - 1.7 dB, - 1.8 dB 50 Ohms 1.8:1; 1.9:1; 1.9:1; 2.1:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 171 mm 38 mm 13.8 mm MACHETE Bulk
ABRACON 天线 4G LTE Connector-Mount Dipole Whip ANT, Swivel SMA (M)
96预期 2026/8/19
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.655 GHz 2G/3G/4G, Cellular (NBIoT, LTE) IoT Whip Tilt/Swivel 3 dBi 50 Ohms 3 10 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 829 MHz, 2.1875 GHz Gateways, Set Top Boxes, Security 198 mm AEAC Bulk
ABRACON 天线 4G LTE Adhesive Blade ANT, 5.8mm Thickness, 3M RG174, SMA (M), IP66
199预期 2026/8/19
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.655 GHz 4G, LTE, GSM, DCS, PCS, UMTS IoT Whip I-Bar 2 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 830 MHz, 2.182 GHz M2M, Remote Technology/Monitoring, POS Terminals 115.6 mm 21.7 mm 5.8 mm RG174 AEAC Bulk
Mikroe 天线 GPS Active External Antenna
23在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.59542 GHz GPS Module Square 30 dB 5 MHz 50 Ohms 1.5:1, 2.0:1 - 30 C + 75 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 50.5 mm 50.5 mm 15 mm
Mikroe 天线 GPS&GLONASS External Antenna
27预期 2026/9/7
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz 1.61 GHz GLONASS, GPS Module Square 5 dBic 5 MHz, 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Magnetic Mount Connector SMA Male 1.57542 GHz, 1.61 GHz 48.6 mm 39.2 mm 15.2 mm 3 M RG174
Taoglas 天线 TI.89.B ISM/LoRa (860-930 MHz) Terminal Mount Antenna 2dBi SMA(M) Fixed Straight Waterproof Enclosure
48预期 2026/8/28
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Terminal Antenna 860 MHz 930 MHz Whip Straight 2.07 dBi, 1.8 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 2 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz Industrial IoT, LoRaWAN Gateways 180 mm IP67 Bulk
Taoglas 天线 TI.89.B ISM/LoRa (860-930 MHz) White Terminal Mount Antenna 2dBi SMA(M) Fixed Straight Waterproof Enclosure
50在途量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Terminal Antenna 860 MHz 930 MHz Whip Straight 2.07 dBi, 1.8 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 2 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz Industrial IoT, LoRaWAN Gateways 180 mm IP67 Bulk