SMA Male 天线

结果: 1,484
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Mikroe 天线 GPS&GLONASS External Antenna
27预期 2026/9/1
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz 1.61 GHz GLONASS, GPS Module Square 5 dBic 5 MHz, 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Magnetic Mount Connector SMA Male 1.57542 GHz, 1.61 GHz 48.6 mm 39.2 mm 15.2 mm 3 M RG174
Inventek ANTDOM-05-01-WPM
Inventek 天线 Active GPS dome antenna with 5 meter cable with SMA connector.
500预期 2026/10/28
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 575.42 MHz GPS Module Dome 26 dB to 35 dB 10 MHz 50 Ohms 2 - 40 C + 95 C 1 Band Magnetic Mount Connector SMA Male 575.42 MHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 45 mm 45 mm 14.5 mm IP67 5 M RG174U ANTDOM Bulk

Siretta 天线 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND FME FEMALE CONNECTOR
103在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Module Panel, Square 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 39.9 mm 33.5 mm 5.5 mm 2.5 M RG174 ALPHA 14 Bulk
Siretta 天线 2G/3G/4G WIFI and GPS/GNSS/GALILEO SCREW MOUNT ANTENNA 3M SMAM x3
22预期 2026/9/7
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 3 dBi, 5 dBi, 28 dB 50 Ohms 1.5:0, 2:0, 3:0 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk

Siretta 天线 5G/4G/2.4GHZ WI-FI, BLUETOOTH, ZIGBEE ADHESIVE ANTENNA SMA MALE 3M CABLE
84预期 2026/10/19
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 868 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz Cellular Applications, ISM Applications, Wireless Applications 72 mm 25 mm 7.7 mm 3 M RG174 Bulk
Siretta 天线 OSCAR 4G/3G/2G YAGI ANTENNA WITH 5 METRE RG58 CABLE AND SMA MALE CONNECTOR
20预期 2026/9/14
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.6 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Log Periodic Directional 7 dB to 8 dB 50 Ohms 2.0:1 50 W - 30 C + 70 C 4 Band Bracket Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications 170 mm 147 mm 35 mm 5 M RG58 Bulk
Taoglas 天线 AccuraUWB FXUWB20.07 3-5, 6-10GHz Ultra Wideband (UWB) Flex Antenna with 100mm 1.37mm I-PEX MHF I 64库存量
100预期 2026/8/28
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3 GHz 10.3 GHz UWB PCB Trace I-Bar Flex 5 dBi, 4 dBi, 5 dBi 50 Ohms 2:1, 2:1, 2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 4 GHz, 7.1 GHz, 9.25 GHz Home Network Connectivity, Position Location and Tracking 18 mm 15.2 mm 0.1 mm 100 mm RF1.37 AccuraUWB Bulk
Taoglas 天线 GA.107 3G/2G Cellular Mini Magnetic Mount, 2M RG-174
84预期 2026/9/29
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS Whip Straight with Base 2.6 dBi, 5 dBi, - 2.2 dBi, - 2.3 dBi, - 2.1 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 116 mm 2 M RG174 Bulk
Taoglas 天线 868MHz Terminal Antenna 0dBi SMA(M) Fixed Straight - Gold
284预期 2026/9/24
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 2.2 dB 5 W - 40 C + 85 C 1 Band Panel Mount SMA Male 54 mm Bulk
Taoglas 天线 TI.89.B ISM/LoRa (860-930 MHz) Terminal Mount Antenna 2dBi SMA(M) Fixed Straight Waterproof Enclosure
48预期 2026/8/28
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Terminal Antenna 860 MHz 930 MHz Whip Straight 2.07 dBi, 1.8 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 2 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz Industrial IoT, LoRaWAN Gateways 180 mm IP67 Bulk
Taoglas 天线 TI.89.B ISM/LoRa (860-930 MHz) White Terminal Mount Antenna 2dBi SMA(M) Fixed Straight Waterproof Enclosure
50在途量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Terminal Antenna 860 MHz 930 MHz Whip Straight 2.07 dBi, 1.8 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 2 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz Industrial IoT, LoRaWAN Gateways 180 mm IP67 Bulk
Tallysman 33-4721-00-0178
Tallysman 天线
1预期 2026/9/8
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz GPS, GNSS, BEIDOU, Galileo Patch Suare 4 dB, 4.5 dB, 28 dB 47 MHz, 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 RG174 TW4721
KYOCERA AVX 天线 LTE/cellular Externa l Blade White SMA Co 4,020工厂有库存
最低: 1,080
倍数: 30

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 690 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Whip Blade Tilt / Swivel 1.18 dBi, 4.5 dBi, 4 dBi 50 Ohms 2.5:1 5 W - 30 C + 70 C 3 Band Connector Connector SMA Male 825 MHz, 1.955 GHz, 2.6 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 218.3 mm 27.2 mm 13.8 mm 1004112 Bulk
Tallysman 天线 Dual Band Antenna + L Band 无库存交货期 6 周
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dual Band 1.277 GHz 1.575 GHz GNSS Helical Stubby - 40 C + 85 C 2 Band Screw Connector SMA Male Housed Bulk
TE Connectivity / Linx Technologies 天线 418MHz MHW Dipole SMA, 79'' Cable 450工厂有库存
最低: 450
倍数: 450

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 408 MHz 428 MHz Cellular (NBIoT, LTE), GSM Module T-Bar 2.1 dBi 20 MHz 50 Ohms 1.9 10 W 1 Band Adhesive Mount Connector SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 150 mm 9.7 mm 7.7 mm 2 M RG174 MHW Bulk
Quectel 天线 External Antenna, Whip, Adhesive mount, f30 83.2 mm, Monopole, 5G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant
100预期 2026/8/31
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External Monopole Antenna Whip 6.5 dBi 50 Ohms 4.1 - 40 C + 85 C Monopole Adhesive Connector SMA Male 2100 MHz, 1900 MHz, 1800 MHz. 1700 MHz, 850 MHz, 2600 MHz, 900 MHz, 1500 MHz, 700 MHz, 800 MHz, 3500 MHz IP67 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, IP67, RoHS&REACH Compliant
174在途量
最低: 1
倍数: 1

Outdoor Antennas 600 MHz 6 GHz Cellular WiFi Whip 5.6 dBi 50 Ohms - 40 C + 85 C 1 Band Terminal Mount Connector SMA Male 135 mm 15.6 mm 13 mm IP67 Bulk
RF Solutions ANT-STUBR-433SM
RF Solutions 天线 STUBBY ANTENNA 90DEG 433MHZ SMA(M)
81预期 2026/12/15
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby Right Angle 0 dBi 50 Ohms 2 - 40 C + 70 C 1 Band Panel Mount Connector SMA Male 433 MHz General Low Power Radio, M2M, Telemetry 48.12 mm 17.1 mm

Pulse Electronics 天线 GPS Multi MIMO LTE VehicleMount Antenna 60现货供应
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 3.6 GHz Cellular (NBIoT, LTE) GLONASS, GPS Module Dome 50 Ohms - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics 46.93 mm 6.28 mm 76 mm IP67 17 ft RG58 Panther Bulk
Pulse Electronics 天线 Stealth Blade, 3' RG-316, SMA 41现货供应
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX ISM Module I-Bar 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.5 GHz Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications 105.7 mm 26.16 mm 25.4 mm IP67 12 ft RG316 SB698SMAxx Bulk
TE Connectivity 天线 INFRA M2M,VEHICULAR,MIMO FIN PROF.6PORTS 无库存交货期 11 周
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 380 MHz 6 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.8 dBi, 0.0 dBi, 0.2 dBi, 0.7 dBi, 3.9 dBi, 2.5 dBi, 6.5 dBi, 3 dBi, 3 dBi, 3dBi 50 Ohms 1.4:1, 1.6:1, 1.5:1, 1.5:1, 1.2:1, 1.2:1, 1.2:1, 2:1, 2:1, 2:1 10 W - 30 C + 70 C 10 Band Direct / Permanent Mount Connector SMA Male 450 MHz, 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 17 ft LMR100 x 4, 17 ft RG174 x 2 Barracuda
TE Connectivity 天线 VEHICULAR,MIMO,3 PORTS LTE1,LTE2,GNSS,WH 无库存交货期 11 周
最低: 5
倍数: 5

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.8 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi 50 Ohms 1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2 30 W - 30 C + 70 C 12 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft RG174 Gar
Maxtena 天线 Cellular/LTE Mimo Screw Mount 无库存交货期 2 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 3.5 dBi, 4 dBi, 6.1 dBi 50 Ohms 2.2:1, 1.3:1 25 W - 40 C + 85 C 3 Band PCB Mount Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 Bulk
Maxtena 天线 Cellular/LTE Connector Mount 无库存交货期 4 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.17 GHz 50 Ohms 3.9:1 25 W - 40 C + 85 C 2 Band Connector SMA Male Bulk

Maxtena 天线 无库存交货期 9 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4 dBi 50 Ohms 2.4:1 35 W - 40 C + 85 C 4 Band Bracket Mount Connector SMA Male IP67 LL195 Bulk