SMA Male 天线

结果: 1,484
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 SPITFIRE 4GLTE/3G/2G WIDEBAND WALL M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 1.6 dBi, 3.1 dBi, 2.6 dBi 50 Ohms 2.1:1, 2.7:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LL100 SPITFIRE Bulk
2J Antennas 天线 SPITFIRE 2in1 4GLTE/3G/2G WIDEBAND ARRAY WALL M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 2.8 dBi, 2.7 dBi, 3.5 dBi 50 Ohms 2.7:1, 6.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LL100 SPITFIRE Bulk
2J Antennas 天线 MINI-POINTER 4GLTE/3G/2G MAGNETIC M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 1 dBi, 2.4 dBi, 2.1 dBi 50 Ohms 1.3:1, 1.5:1, 1.9:1 35 W - 40 C + 85 C 3 Band Magnetic Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz LMR100 MINI-POINTER Bulk
2J Antennas 天线 DART 433/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz 435 MHz Whip 2.1 dBi 50 Ohms 1.1:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 434 MHz RG174 DART Bulk
2J Antennas 天线 DART 4GLTE 450 MAGNETIC M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 496 MHz LTE 3 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 450 MHz LL100 DART Bulk
2J Antennas 天线 MINI-POINTER 4GLTE/3G/2G MAGNETIC M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 2.2 dBi, 2.2 dBi, 2.7 dBi 50 Ohms 1.7:1, 1.8:1 35 W - 40 C + 85 C 3 Band Magnetic Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz LL100 MINI-POINTER Bulk
2J Antennas 天线 POINTER 868/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 1.7 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 868 MHz RG174 POINTER Bulk
2J Antennas 天线 DART 868/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 2.6 dBi 50 Ohms 1.3:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 868 MHz LMR100 DART Bulk
2J Antennas 天线 DART 4GLTE/3G/2G MAGNETIC M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 1.8 dBi, 1.1 dBi, 2.8 dBi 50 Ohms 1.7:1, 1.9:1, 2.2:1 35 W - 40 C + 85 C 3 Band Magnetic Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz LMR100 DART Bulk
2J Antennas 天线 SPARROW 2in1 4G/3G/2G GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 829 MHz 2.6 GHz 2G, 3G, 4G QZSS, Galileo, GLONASS, GPS 2.4 dBi, 28 dBi, 28 dBi, 2.2 dBi, 2.1 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 2.5:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 829 MHz, 1.575 GHz, 1.602 GHz, 1.94 GHz, 2.6 GHz IP67, IP69 LL100 SPARROW Bulk
2J Antennas 天线 SPARROW 3in1 4G/3G/2G WIFI/BT 2.4 GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas Bluetooth 2G, 3G, 4G WiFi 50 Ohms 1.5:1, 1.6:1, 1.8:1, 2.5:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male LL100 SPARROW Bulk
2J Antennas 天线 CUATRO GPS/QZSS/Galileo/L1 ADH/MAG M 24dB

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas QZSS, Galileo, GPS 3.9 dBi 50 Ohms 1.1:1, 1.2:1 138 mW - 40 C + 85 C 1 Band Magnetic/Adhesive Mount SMA Male 1.575 GHz RG174 CUATRO Bulk
2J Antennas 天线 CUATRO GPS/GLO/QZSS/Galileo/L1 ADH/MAG M 28dB

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57542 GHz 1.606 GHz QZSS, Galileo, GLONASS, GPS 28 dB 50 Ohms 1.4:1 24.3 mW - 40 C + 85 C 2 Band Magnetic/Adhesive Mount SMA Male 1.575 GHz, 1.602 GHz RG174 CUATRO Bulk
2J Antennas 天线 CUATRO GPS/GLO/QZSS/Galileo/L1 ADH/MAG M 24dB

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57542 GHz 1.606 GHz QZSS, Galileo, GLONASS, GPS 3.6 dBi, 3.9 dBi 50 Ohms 1.2:1, 1.4:1 138 mW - 40 C + 85 C 2 Band Magnetic/Adhesive Mount SMA Male 1.575 GHz, 1.602 GHz RG174 CUATRO Bulk
2J Antennas 天线 BEETLE 2.4/5.0/6.0/WiFi6E/LPWA/BT/ZigBee/RFID/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 3.5 dBi, 2.9 dBi, 2.9 dBi 50 Ohms 1.5:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 3 Band Screw SMA Male 2.45 GHz, 5.422 GHz, 6.525 GHz IP69K RG174 BEETLE Bulk
2J Antennas 天线 BEETLE 868MHz/SIGFOX/LORA/LPWA/RFID/ZIGBEE/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 2.6 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw SMA Male 868 MHz RG174 BEETLE Bulk
2J Antennas 天线 SPARROW 4GLTE/3G/2G WIDEBAND ADHESIVE M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 2.1 dBi, 1 dBi 50 Ohms 1.4:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR100 SPARROW Bulk
2J Antennas 天线 SPARROW 4GLTE/3G/2G WIDEBAND ADHESIVE/VELCRO M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 2.1 dBi, 1 dBi 50 Ohms 1.4:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 3 Band Velcro/Adhesive Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR100 SPARROW Bulk
2J Antennas 天线 SPARROW 2in1 4G/3G/2G GNSS/BEI ADHESIVE M

2.4dBi, 28dBi, 28dBi, 28dBi, 1.3dBi, 0.4dBi 50 Ohms 1.3:1, 1.4:1, 1.8:1, 2.0:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.6 GHz LMR100 SPARROW Bulk
2J Antennas 天线 SPARROW 2in1 4G/3G/2G WIFI6 ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 7.125 GHz Bluetooth 2G, 3G, 4G WiFi 2 dBi, 1 dBi, 3.9 dBi, -0.6 dBi, 4.4 dBi, 4.1 dBi 50 Ohms 1.4:1, 1.5:1, 1.8:1, 1.9:1, 2:1, 2.2:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz, 6.525 GHz IP67, IP69 LL100 SPARROW Bulk
2J Antennas 天线 SPARROW 2in1 5GNR/4G/3G/2G WIFI6 ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G, 3G, 4G, 5G WiFi 3 dBi, 2.9 dBi, 3.9 dBi, 2.7 dBi, 4.4 dBi, 3.4 dBi, 4.1 dBi 50 Ohms 1.5:1, 2:1, 2.2:1, 2.3:1, 2.6:1 35 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 788.5 MHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz IP67, IP69 LL100 SPARROW Bulk
2J Antennas 天线 EAGLE 2in1 4GLTE/3G/2G GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G QZSS, Galileo, GLONASS, GPS 3.4 dBi, 28 dBi, 28 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 829 MHz, 1.575 GHz, 1.602 GHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195, LMR100 EAGLE Bulk
2J Antennas 天线 EAGLE 3in1 4GLTE/3G/2G MIMO GNSS ADHESIVE M

2.3dBi, 28dBi, 28dBi, 1.9dBi, 2.4dBi 50 Ohms 1.4:1, 1.5:1, 2.3:1, 2.6:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 829 MHz, 1.575 GHz, 1.602 GHz, 1.94 GHz, 2.6 GHz LL195, LL100 EAGLE Bulk
2J Antennas 天线 EAGLE 3in1 4GLTE/3G/2G MIMO WIFI6 GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G QZSS, Galileo, GLONASS, GPS WiFi 5.1 dBi, 28 dBi, 28 dBi, 5 dBi, 5.8 dBi, 4.2 dBi, 6.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 829 MHz, 1.575 GHz, 1.602 GHz, 1.94 GHz, 2.45 GHz IP67, IP69 LL195, LL100 EAGLE Bulk
2J Antennas 天线 CONDOR 2in1 4G/3G/2G MIMO ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 698 MHz 2.7 GHz Bluetooth WiFi 2.2 dBi, 4.4 dBi, 4.2 dBi 50 Ohms 1.4:1, 1.9:1, 2.0:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 CONDOR Bulk