2 dBi 2.4 GHz 天线

结果: 78
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Walsin 天线 2450+/-50MHz 2.5GHz Fc 2dBi
3,449预期 2026/8/26
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA3216060A1T
Walsin 天线 SMD Antenna
4,031在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 50 Ohms 2:1 3 W 1 Band PCB Mount SMD/SMT 2.442 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 0.6 mm RFCFA
Ezurio 天线 Embed,Nblue,203MM,UFL 2.4-2.5GHz,IPEX,MHF4 无库存交货期 12 周
最低: 400
倍数: 200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar 2 dBi 50 Ohms 2.5:1 1 Band Adhesive Mount Connector RA IPEX MHF4 2.45 GHz 47.75 mm 12.7 mm 0.81 mm 200 mm NanoBlue Bulk
ABRACON 天线 2.4/5.8GHZ WI-FI/BT 交货期 12 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth GSM WiFi Whip Tilt/Swivel 2 dBi 100 MHz, 200 MHz 50 Ohms 2:1 50 W - 40 C + 60 C 2 Band Panel Mount Connector SMA-RP 2.45 GHz, 5.5 GHz Routers 86 mm RG178 APAMS Bulk
Radiall 天线 DIPOLE ANTENNA 2.4GHz SMA 无库存交货期 18 周
最低: 20
倍数: 20

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 2 dBi 50 Ohms 1.5:1 1 W 1 Band Panel Mount Connector SMA Male 2.45 GHz Industrial, Military, Handheld 61.4 mm Antenna Bulk
TE Connectivity / AMP 天线 PCB ANTENNAS, WLAN DUAL BAND 无库存交货期 26 周
最低: 37,500
倍数: 37,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 18.9 mm 6.2 mm 0.79 mm
Banner Engineering 天线 Antenna 2.4 GHz 2 dBi Omni Dome RPSMA Box Mount; 18 in Cable
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee External 2.4 GHz 2.5 GHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA (Male) 2.4 GHz 72 mm J100 Coax
Fairview Microwave 天线 Rubber Duck Portable Dual Band Antenna Operates From 2.4 to 5.825 GHz With a Nominal 2 dBi Gain Reverse Polarity SMA Male Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dual Band Antenna 2.4 GHz 5.825 GHz 2 dBi 2 Dual Band SMA Bag
Fairview Microwave 天线 Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.825 GHz With a Nominal 2 dBi Gain SMA Male Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dual Band Antenna 2.4 GHz 5.825 GHz 2 dBi 2 Dual Band SMA Bag
Fairview Microwave 天线 Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.825 GHz With a Nominal 2 dBi Gain SMA Male Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dual Band Antenna 2.4 GHz 5.825 GHz 2 dBi 2 Dual Band SMA Bag
Banner Engineering 天线 Antenna 2.4 GHz Dome 3/4 NPT 2 dBi
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee External 2.4 GHz 2.5 GHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA (Male) 2.4 GHz 72 mm J100 Coax
Banner Engineering 天线 Antenna Omni 2.4 GHz; 2 dBi Rubber Swivel; RP-SMA MALE
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Swivel 2 dBi 50 Ohms 2 1 Band Connector RP-SMA (Male) 2.4 GHz WLAN 82.5 mm
Siretta 天线 IP67 2.4GHZ WIFI THROUGH HOLE MOUNT ANTENNA WITH 1M CABLE AND SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Puck 2 dBi 100 MHz 50 Ohms 2.1 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male WiFi 46 mm 15 mm IP67 RG174
IoT Antennas 天线 IP65 Single Band External RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas WiFi Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Straight 2 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Connector SMA (Plug) Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee 130 mm IP65 Bulk
Fairview Microwave 天线 Portable Dual Band Antenna Operates From 2.4 GHz to 5.8 GHz With a Nominal 2 dBi Gain TNC Male Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dual Band Antenna 2.4 GHz 5.8 GHz 2 dBi 2.5 Dual Band TNC Bag
IEI 32505-004800-100-RS
IEI 天线 WLAN;2.4G+5G WI-FI ANTENNA;;108MM;;Gain:2dBi,Wave length:1/2?,Dipole;50O;JOYMAX;2.4-2.5GHz/5.15-5.85GHz;VSWR?2.0;;;Polarization:Vertical ;SMA PLUG;;;;;RoHS

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi 2 dBi 2.0 Dipole 2 Band SMA Plug
Walsin RFANT5220110A1T
Walsin 天线 Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Chip 2 dBi 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.4GHz ISM Band 5.2 mm 2 mm 1.15 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA3216030EJT
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.3 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A0T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A4T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A6T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A7T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060E1T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060K1T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RGFRA1903041A5T
Walsin 天线 PCB Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C 1 Band PCB Mount 2.4 GHz ISM Band 19 mm 3 mm 4 mm Reel, Cut Tape, MouseReel