2.1 GHz 850 MHz 天线

结果: 33
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 PC29 3G/2G Cell Ant MMCS(M) R/A Conn 无库存交货期 16 周
最低: 500
倍数: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) PCB Trace I-Bar 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount MMCX Male MMCX Male Penta Band PCB 80 mm 30 mm 1.13 mm Coax Bulk
Siretta 天线 QUAD BAND GSM/GPRS & 3G 2100 ADHESIVE DIPOLE ANTENNA 2.5M CABLE FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 3 dBi 50 Ohms 2 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM/GPRS, 3G 96.2 mm 21.5 mm 9.7 mm RG174
Siretta 天线 QUAD BAND GSM/GPRS & 3G 2100 ADHESIVE DIPOLE 3M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 3 dBi 50 Ohms 2 - 40 C + 85 C Dipole 4 Band Adhesive Mount SMA Male SMA Male 3G, GSM/GPRS 96.2 mm 21.5 mm 9.4 mm RG174
Mikroe 天线 GPS/3G External Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS GLONASS, GPS Module Round 5 dBic 10 MHz, 20 MHz 50 Ohms 1.5:1, 2:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz 15 mm 3 M Coax x 2
Mikroe 天线 GPS/GLONASS/3G External Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS GLONASS, GPS Module Round 5 dBic 10 MHz, 20 MHz 50 Ohms 1.5:1, 2:1 - 25 C + 65 C 2 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz 15 mm 3 M Coax x 2

Siretta 天线 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 5 Band Screw SMA Male SMA Male 45 mm 80 mm 23 mm IP67 RG174

Siretta 天线 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA FME FEMALE CONNECTOR 0.2M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount FME Female FME Female GSM, GPRS, UMTS 25 mm 205 mm CFD195

Siretta 天线 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA SMA MALE CONNECTOR 20M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount SMA Male SMA Male GSM/GPRS, 3G 25 mm 205 mm CFD195