2.4 GHz PCB Antennas 天线

结果: 645
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
CEL RAC02456-B
CEL 天线 BULK 2.4/5/6 GHz

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Bulk
Antenova 天线 2.4 -2.5GHz, 4.9 - 7.125GHz, Bluetooth/WiFi

PCB Antennas 2.4 GHz 7.125 GHz WiFi Chip 4 dBi 50 Ohms 4.3:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 20 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
TE Connectivity 天线 FPC Ant, MHF, 250mm, Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 40 mm 10 mm 0.12 mm 1.13 mm Coax
TE Connectivity 天线 FPC Ant, MHF 4L, 250mm, Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.13 mm Coax
KYOCERA AVX 天线 ETHERTRONICS BUY/RES ALE

PCB Antennas WiFi Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi, 4.7 dBi, 6.4 dBi, 6dBi 50 Ohms 2:1 500 mW 2 Band Adhesive Mount Connector MHF Bulk
Ezurio 天线 EMBED,2.4/5GHz,FlexMIMO,100MM,1.13 dia.;MHF4L

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth 802.11 a/b/g/n/ac, WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 1.7 dB, 2.5 dB 50 Ohms 2.5:1, 3:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF4L 2.4 GHz, 5 GHz 33.25 mm 33.25 mm 4.44 mm RF1.13 FlexMIMO Bulk
Ezurio 天线 Mini Nanoblade Flex (2.4 & 5GHz),MHF1, 100MM
PCB Antennas Mini NanoBlade Flex Antenna 2.4 GHz 5.875 GHz Blade 2.8 dBi, 3.4 dBi 50 Ohms 2:1 - 35 C + 85 C 2 Band PCB Mount Solder MHF1 0.1 mm Mini NanoBlade Flex Bulk
Siretta 天线 DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.58 GHz Bluetooth 50 Ohms 2.8:1 - 20 C + 70 C 2 Band PCB Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee, ISM 50 mm 15 mm 0.8 mm 1.37 mm Coax
IoT Antennas 天线 RF Antenna External Combination Band WiFi 6 1559 MHz - 5825 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.4 GHz 5.825 GHz 4.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 55 mm 55 mm 23.1 mm IP65 Bulk
IoT Antennas 天线 RF Antenna Embedded Multiband IoT 2400 MHz - 7125 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.4 GHz 7.125 GHz 2.8 dBi 50 Ohms 1 W - 40 C + 85 C Chip 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm Reel
TE Connectivity 天线 PCB Ant, MHF, 250mm Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi T-Bar Flex 5 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 30 mm 7 mm 0.78 mm 1.37 mm Coax
TE Connectivity 天线 PCB Ant, MHF, 300mm Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi T-Bar Flex 5 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 30 mm 7 mm 0.78 mm 1.37 mm Coax
TE Connectivity 天线 PCB Ant, MHF4, 300mm Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 5 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4 30 mm 7 mm 0.78 mm 0.81 mm Coax
TE Connectivity 天线 PCB Ant. MHF, 250mm, Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 3.5 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 29.6 mm 41.2 mm 0.3 mm 1.37 mm Coax
TE Connectivity 天线 PCB Ant. MHF, 300mm, Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 3.5 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 29.6 mm 41.2 mm 0.3 mm 1.37 mm Coax
TE Connectivity 天线 PCB Ant. MHF4L, 250mm, Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 3.5 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 29.6 mm 41.2 mm 0.3 mm 1.13 mm Coax
TE Connectivity 天线 PCB Ant. MHF4L, 300mm, Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 3.5 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 29.6 mm 41.2 mm 0.3 mm 1.13 mm Coax
TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC V 300 MHF4

PCB Antennas 2.4 GHz 5.875 GHz Bluetooth 7 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4 30 mm 9.5 mm 0.2 mm 0.81 mm Coax
TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC V 250mm

PCB Antennas 2.4 GHz 5.875 GHz Bluetooth 7 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 30 mm 9.5 mm 0.2 mm 1.13 mm Coax
TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC V 300mm

PCB Antennas 2.4 GHz 5.875 GHz Bluetooth 7 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 30 mm 9.5 mm 0.2 mm 1.13 mm Coax
TE Connectivity 天线 FPC ANT, MHF4L, 250mm Wi-Fi 7

PCB Antennas 2.4 GHz 7.125 GHz WiFi PCB Trace 5.3 dBi 50 Ohms 2.7:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4 35 mm 8 mm 0.2 mm 0.81 m Coax
TE Connectivity 天线 FPC ANTENNA, CABLE, MHF, Wi-Fi 7

PCB Antennas 2.4 GHz 7.125 GHz WiFi PCB Trace 5.3 dBi 50 Ohms 2.7:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 35 mm 8 mm 0.2 mm 1.13 mm Coax
TE Connectivity 天线 WLAN DUAL BAND FPC H 50 MHF4 TYP
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax
TE Connectivity 天线 WLAN DUAL BAND FPC H 150 MHF4 TY

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax
TE Connectivity 天线 FPC Ant, 1.37 MHF4L, 50mm, Wi-Fi 6E

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace 2.15 dBi 50 Ohms 2.2 :1 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.37 mm Coax