2.4 GHz PCB Antennas 天线

结果: 645
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity 天线 FPC Ant, 1.37 MHF4L, 100mm, Wi-Fi 6E

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace 2.15 dBi 50 Ohms 2.2 :1 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.37 mm Coax
TE Connectivity 天线 FPC Ant, 1.37 MHF4L, 150mm, Wi-Fi 6E

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace 2.15 dBi 50 Ohms 2.2 :1 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.37 mm Coax
TE Connectivity 天线 FPC Ant, 1.37 MHF4L, 200mm, Wi-Fi 6E

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace 2.15 dBi 50 Ohms 2.2 :1 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.37 mm Coax
KYOCERA AVX 天线 On/Off Grd Dual Bd W iFi Stamp Metal 70mm

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.85 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4.2 dBi, 4.7 dBi, 6.4 dBi, 6.0 dBi 50 Ohms 2:01 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 41.1 mm 14.6 mm 9.7 mm 1001435M0 Bulk
KYOCERA AVX 天线 Tunable WiFi 6E/BT F PC 25mm Cable MHF Co

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 1001932FT Bulk
KYOCERA AVX 天线 Tunable WiFi 6E/BT F PC 60mm Cable MHF Co

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.825 GHz Bluetooth WiFi 2.5 dBi 50 Ohms 2:1 500 mW 2 Band Adhesive Mount Connector 35.2 mm 8.5 mm 1.6 mm 1001932FT Bulk
KYOCERA AVX 天线 Tunable 2.4GHz/BT FP C 75mm Cable MHF Con

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX 天线 Tunable WiFi 6E/BT P CB 25mm Cable MHF Co

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) PCB Trace 2.5 dBi, 4.4 dBi, 6.11 dB 50 Ohms 2:01 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 0.7 mm 1001932PT Bulk
KYOCERA AVX 天线 2.4GHz/BT PCB 100mm Cable MHF4L Connecto

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.48 GHz Bluetooth, BLE WiFi, WLAN - 802.11 b/g 802.15.4 (ANT, Thread, Zigbee) PCB Trace PCB+Cable < 2.8 dBi 80 MHz 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 35.2 mm 8.5 mm 0.4 mm 100 mm Coax W1 Family Bulk
KYOCERA AVX 天线 2.4GHz/BT FPC 100mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.48 GHz Bluetooth, BLE WiFi, WLAN, 802.11 b/g 802.15.4 (ANT, Thread, Zigbee) FPC Trace FPC+Cable < 2.8 dBi 80 MHz 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 2.45 GHz Access Points and Routers, Gateways, Wi-Fi applications, Embedded design, M2M Industrial devices 35.2 mm 8.5 mm 0.4 mm U.FL W1 Family Bulk
KYOCERA AVX 天线 WX-Family WiFi 6E & 7 PCB 100mm Cable MH

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WiFi 6E, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace PCB+Cable 3 dBi, 6 dBi 85 MHz, 1.975 GHz 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector MH4F 2.44 GHz, 6.1 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm MH4F WX Family Bulk
KYOCERA AVX 天线 Wi-Fi 6E/Bluetooth F PC antenna for Meta

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WLAN 802.15.4 (ANT, Thread, Zigbee) FPC Trace Flexible Pad 3.2 dBi, 3 dBi, 2.5 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 2 GHz, 5 GHz, 6 GHz, 7 GHz 31 mm 30.5 mm 0.16 mm 1.13 mm Coax 9000352F0 Bulk
KYOCERA AVX 天线 Wi-Fi 6E FPC MHF 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 200mm Side Cable Ant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 31 mm 30.5 mm 0.16 mm 9000352F0 Bulk
KYOCERA AVX 天线 Wi-Fi 6E FPC MHF 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 300mm Side Cable Ant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 31 mm 30.5 mm 0.16 mm 9000352F0 Bulk
KYOCERA AVX 天线 Wi-Fi 6E FPC MHF 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 50mm Side Cable

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 31 mm 30.5 mm 0.16 mm 9000352F0 Bulk
KYOCERA AVX 天线 Wi-Fi 6E FPC MHF4L 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 100mm Side Cable

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 31 mm 30.5 mm 0.16 mm 9000352F0 Bulk
KYOCERA AVX 天线 Wi-Fi 6E FPC MHF4L 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 150mm Side Cable

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 31 mm 30.5 mm 0.16 mm 9000352F0 Bulk
KYOCERA AVX 天线 Wi-Fi 6E FPC MHF4L 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 200mm Side Cable

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 31 mm 30.5 mm 0.16 mm 9000352F0 Bulk
KYOCERA AVX 天线 Wi-Fi 6E FPC MHF4L 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 250mm Side Cable

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 31 mm 30.5 mm 0.16 mm 9000352F0 Bulk
KYOCERA AVX 天线 Wi-Fi 6E FPC MHF4L 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 300mm Side Cable

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 31 mm 30.5 mm 0.16 mm 9000352F0 Bulk
KYOCERA AVX 天线 Wi-Fi 6E FPC MHF 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 150mm Side Cable Ant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 31 mm 30.5 mm 0.16 mm 9000352F0 Bulk
KYOCERA AVX 天线 Wi-Fi 6E FPC MHF 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 250mm Side Cable Ant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 31 mm 30.5 mm 0.16 mm 9000352F0 Bulk
KYOCERA AVX 天线 Wi-Fi 6E FPC MHF 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 50mm Side Cable

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 31 mm 30.5 mm 0.16 mm 9000352F0 Bulk
KYOCERA AVX 天线 WiFi 6E & 7 FPC 100m m Cable MHF Connecto

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) FPC Trace 2.3 dBi, 5 dBi, 2.5 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 35.2 mm 8.5 mm 0.4 mm W3 Family Bulk
KYOCERA AVX 天线 WiFi 6E & 7 PCB 100m m Cable MHF Connecto

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) PCB Trace 2.3 dBi, 5 dBi, 2.5 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz, 6.525 GHz 35.2 mm 8.5 mm 0.4 mm W3 Family Bulk