2.4 GHz PCB Antennas 天线

结果: 645
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Molex 天线 2.4/5GHz on full metal cbld ANT 200mm

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 5.8 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
TE Connectivity 天线 PCB ANTENNA SINGLE BAND TAPE AND REELED
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 b/g Chip 1 dB 2400 MHz to 2483.5 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 8.45 mm 6.4 mm 0.79 mm Reel
TE Connectivity 天线 1513164-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band SMD/SMT SMD/SMT Bluetooth, Wi-Fi, Zigbee 60 mm 60 mm 7.05 mm Bulk
TE Connectivity 天线 2108517-2 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 3 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 30.6 mm 30.3 mm 5.8 mm Bulk
TE Connectivity 天线 2108891-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 4.3 dB 50 Ohms 2:1 3 Band SMD/SMT Connector SMA Bluetooth, Wi-Fi, Zigbee 30 mm 33.3 mm 11 mm Bulk
TE Connectivity 天线 2108964-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.4 dB 50 Ohms 2:1 2 Band SMD/SMT Connector SMA Bluetooth, Wi-Fi, Zigbee 35.28 mm 45.2 mm 3.5 mm Bulk
TE Connectivity 天线 2118908-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 2.5 dB 50 Ohms - 40 C + 85 C 3 Band PCB Mount Connector SMA Bluetooth, Wi-Fi, Zigbee 35.6 mm 39.8 mm 1.76 mm Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome WiFi6/6E Dipole 1.13 MF3

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 50 Ohms 4 - 40 C + 90 C 3 Band Panel Mount WRT Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 50mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm MHF4 LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 50mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm U.FL LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 Antenna WIFI6 2.4/5/6 GHz RPC Cut 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount SMD/SMT 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies 天线 Antenna WIFI6 2.4/5/6 GHz RPC Cut 50

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount SMD/SMT 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies 天线 Antenna WIFI6 2.4/5/6 GHz RPC UFL 50

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount U.FL Female U.FL Female 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 12x8mm, adhesive, 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 12x8mm, adhesive, 150mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm MHF4 LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 200mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm MHF4 LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 200mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm U.FL LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 Antenna WIFI6 2.4/5/6 GHz RPC MHF4 50

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount MHF4 Female MHF4 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies 天线 Antenna WIFI6 2.4/5/6 GHz RPC MHF4 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount MHF4 Female MHF4 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
Walsin 天线 2450+/-50MHz 2.7GHz Fc 2dBi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RFANT Reel, Cut Tape, MouseReel
Walsin 天线 PCB Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.61 dBi 50 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth 8 mm 1 mm 1.1 mm RGFRA Reel, Cut Tape
ABRACON 天线 PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 4.1 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Adhesive Mount u.FL/IPEX-1/MHF1 5.55 GHz WiFi/WLAN coverage 41 mm 9 mm 0.7 mm AANI-FB Bulk
ABRACON 天线 PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 4.1 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Adhesive Mount w.FL/IPEX-4/MHF4 5.55 GHz WiFi/WLAN coverage 41 mm 9 mm 0.7 mm AANI-FB Bulk
ABRACON 天线 PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 4.1 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Adhesive Mount w.FL/IPEX-4/MHF4 5.55 GHz WiFi/WLAN coverage 41 mm 9 mm 0.7 mm AANI-FB Bulk