Bluetooth SMD/SMT 天线

结果: 84
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 Antenna WIFI6 2.4/5/6 GHz RPC Cut 50

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount SMD/SMT 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies 天线 Chip Ant with EVB assy, 2.4GHZ,BT, Wi-Fi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.484 GHz Bluetooth WiFi 0.9 dBi 84 MHz 50 Ohms 2.2:1 - 40 C + 105 C Chip 1 Band PCB Mount SMD/SMT SMA-Female 2 mm 1.2 mm 0.6 mm
TE Connectivity / Linx Technologies 天线 Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
TE Connectivity / Linx Technologies 天线 Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth 0.1 dBi, 1.8 dBi 84 MHz, 700 MHz 50 Ohms 2.4:1, 2.7:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 1.6 mm
TE Connectivity / Linx Technologies 天线 Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi 1.34 dBi 84 MHz, 700 MHz 50 Ohms 3:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 6 mm 3 mm
TE Connectivity / Linx Technologies 天线 Chip Ant with EVB assy, Wi-Fi 6E

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
TE Connectivity / Linx Technologies 天线 Chip Ant with EVB assy, GPS+DUAL Wi-Fi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
Taoglas 天线 GWLA.10 GPS & 2.4/5.8GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.10

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 5.8 GHz Bluetooth Galileo, GPS 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Loop Ceramic 1.36 dBi, 0.27 dBi, 1.86 dBi 35 MHz, 100 MHz, 820 MHz 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm Bulk
Johanson Technology 天线 2.4/5GHz DUAL ANT

Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 2.4 dBi, - 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz 15 mm 4 mm 1.5 mm AD Reel