2J Antennas 天线

结果: 383
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 FALCON IRIDIUM ADHESIVE M

Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz 4.5 dBiC 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 80 mm 76 mm 16 mm LL100 FALCON
2J Antennas 天线 FALCON GNSS IRIDIUM SCREW M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.57542 GHz, 1.598 GHz, 1.616 GHz 1.606 GHz, 1.627 GHz GPS, Galileo, Glonass, QZSS 4.5 dBiC, 28 dB 50 Ohms 1.2:1, 1.4:1 - 40 C + 85 C 3 Band Screw Connector SMA Male GPS, Glonass, GNSS 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas 天线 FALCON GNSS IRIDIUM ADHESIVE M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.57542 GHz, 1.598 GHz, 1.616 GHz 1.606 GHz, 1.627 GHz GPS, Galileo, Glonass, QZSS 4.5 dBiC, 28 dB 50 Ohms 1.2:1, 1.4:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male GPS, Glonass, GNSS 80 mm 76 mm 16 mm LL100 FALCON
2J Antennas 天线 4G LTE/3G/2G GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/GNSS 698 MHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5 dBi, 28 dB 50 Ohms 1.4:1, 1.8:1, 2.6:1, 2.9:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male LTE, GPS, Galileo, Glonass, GNSS 80 mm 74 mm 14.7 mm D302, LL100 FALCON
2J Antennas 天线 4G LTE/3G/2G MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 698 MHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 2.5 dBi, 28 dB 50 Ohms 1.4:1, 1.8:1, 2.1:1, 2.2:1, 2.9:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas 天线 4G LTE/3G/2G GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/GNSS 698 MHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 4.3 dBi, 28 dB 50 Ohms 1.4:1, 1.6:1, 2.0:1, 2.3:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 80 mm 76 mm 13 mm LL100 FALCON
2J Antennas 天线 4G LTE/3G/2G MIMO GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.9 dBi, 28 dB 50 Ohms 1.4:1, 1.5:1, 1.7:1, 2:1, 2.2:1, 2.4:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male LTE, GPS 80 mm 76 mm 13 mm LL100 FALCON
2J Antennas 天线 4G LTE/3G/2G GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/GNSS 698 MHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.2 dBi, 28 dB 50 Ohms 1.2:1, 1.4:1, 2.2:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 80 mm 76 mm 16 mm D302, LL100 FALCON
2J Antennas 天线 4G LTE/3G/2G MIMO GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz, 1.57542 GHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.5 dBi, 28 dB 50 Ohms 1.2:1, 1.4:1, 2:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 80 mm 76 mm 16 mm IP67 LL100 FALCON
2J Antennas 天线 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 698 MHz, 1.71 GHz, 2.41 GHz, 2.5 GHz, 4.92 GHz 960 MHz, 2.17 GHz, 2.49 GHz, 2.7 GHz, 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 6.2 dBi 50 Ohms 1.4:1, 1.5:1, 1.8:1, 2.4:1 25 W - 40 C + 85 C 2 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 14.7 mm D302, LMR100 FALCON
2J Antennas 天线 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi MAGNETIC M

Multiprotocol Antennas Outdoor Antennas 698 MHz, 1.57542 GHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 6 dBi 50 Ohms 1.3:1, 1.5:1, 1.7:1, 1.8:1, 2.8:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector RP SMA Male, SMA Male ZigBee, ISM 80 mm 76 mm 13 mm D302 FALCON
2J Antennas 天线 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi ADHESIVE M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM Antenna 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 4.6 dBi, 4 dBi 50 Ohms 1.2:1, 1.4:1, 1.6:1, 1.8:1, 2.6:1 25 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 80 mm 76 mm 16 mm D302 FALCON
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi ADHESIVE M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 698 MHz, 1.71 GHz, 2.41 GHz, 2.5 GHz, 4.92 GHz 960 MHz, 2.17 GHz, 2.49 GHz, 2.7 GHz, 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 4.3 dBi, 7.5 dBi 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.7:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector RP SMA Male, SMA Male LTE, ISM, ZigBee 80 mm 76 mm 16 mm LL100 FALCON
2J Antennas 天线 3in1 4G LTE/3G/2G WIFI GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 5.2 dBi, 3.4 dBi, 50 Ohms 2.8:1, 2.4:1, 1.4:1, 1.6:1, 1.8:1, 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2.4 GHz, 5 Ghz, 1575 GHz, 1602 MHz, Gateways, Routers 74 mm 14.7 mm LL100 FALCON
2J Antennas 天线 3in1 4G LTE/3G/2G WIFI GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 5.7 dBi, 3.6 dBi, 50 Ohms 2.6:1, 2.5:1, 1.6:1, 1.7:1, 1.5:1, 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2.4 GHz, 5 Ghz, 1575 GHz, 1602 MHz, LL100 FALCON
2J Antennas 天线 3in1 4G LTE/3G/2G WIFI GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 3.2 dBi, 4.2 dBi, 50 Ohms 2.2:1, 1.2:1, 2.2:1, 1.3:1, 1.4:1 25 W - 40 C + 85 C Adhesive Mount Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2.4 GHz, 5 Ghz, 1575 GHz, 1602 MHz, Gateways, Routers LL100 FALCON
2J Antennas 天线 3in1 4G LTE/3G/2G GNSS 868-915/LoRa SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2.5 dBi, 3.3 dBi, 28 dBi 50 Ohms 2.2:1, 2.1:1, 1.4:1, 2.3:1 25 W - 40 C + 85 C Screw Connector SMA Male 700 MHz, 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas 天线 2in1 5G /4G LTE/3G/2G MIMO ADHESIVE M

Outdoor Antennas MIMO Antenna 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT 4.2 dBi 50 Ohms 1.7:1, 2.1:1, 2.2:1, 2.3:1, 2.4:1, 2.8:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 80 mm 76 mm 16 mm D302 FALCON
2J Antennas 天线 2in1 3G/2G GNSS ADHESIVE MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Cellular/GPS 824 MHz 1.61 GHz 2G/3G, Cellular GPS, Glonass 3.1 dBi, 26 dB 50 Ohms 1.5:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 4 Band Magnetic/Adhesive Mount Connector SMA Male IP67 RG174 MINI-WAFER
2J Antennas 天线 GNSS/L1 ADHESIVE MAGNETIC M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS/Glonass Antenna 1.57542 GHz 1.61 GHz GPS, Glonass 26 dB 50 Ohms 1.5:1 25 W - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male IP67 RG174 MINI-WAFER
2J Antennas 天线 2.4-5.0GHz/WiFi ADHESIVE MAGNETIC M

Outdoor Antennas 2.41 GHz 5.925 GHz WiFi 2.3 dBi 50 Ohms 1.6:1 25 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 14.3 mm IP67 RG174 MINI-WAFER
2J Antennas 天线 2in1 GNSS/L1 380-470MHz/TETRA/UHF SCREW M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 380 MHz 1.61 GHz GPS, Galileo, Glonass, QZSS -0.2 dBi 50 Ohms 4.8:1 50 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K, IK09 RG58, LMR100 DISCUSS
2J Antennas 天线 2.4GHz WiFi ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 2.41 GHz 5.925 GHz 4.9 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C Screw Connector RP SMA Male 2.4 GHz, 5 GHz 80 mm 74 mm 15 mm IP67, IP69K DACAR302 BLACKHAT
2J Antennas 天线 2in1 2.4-5.0-6.0GHz MIMO WiFi 6E/WiFi 7 SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz 3.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male IP67, IP69K D302 BLACKHAT
2J Antennas 天线 2in1 GNSS 2.4-5.0GHz/WIFI SCREW M

Multiprotocol Antennas Outdoor Antennas 1.575 GHz 5.925 GHz Bluetooth GPS, Galileo, Glonass, QZSS WiFi 2.9 dBi 50 Ohms 1.4:1, 2:1 25 W - 40 C + 85 C 4 Band Screw Connector RP SMA Male, SMA Male IP67, IP69 D100, D302 BLACKHAT